Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerRENESAS
Manufacturer Part No7164S20YG8
Order Code3869630RL
Technical Datasheet
Memory Size64Kbit
SRAM TypeAsynchronous SRAM
Memory Density64Kbit
SRAM Memory Configuration8K x 8bit
Memory Configuration8K x 8bit
Supply Voltage Range4.5V to 5.5V
IC Case / PackageSOJ
Memory Case StyleSOJ
No. of Pins28Pins
Supply Voltage Min4.5V
Access Time20ns
Supply Voltage Max5.5V
Supply Voltage Nom5V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Memory Size
64Kbit
Memory Density
64Kbit
Memory Configuration
8K x 8bit
IC Case / Package
SOJ
No. of Pins
28Pins
Access Time
20ns
Supply Voltage Nom
5V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SRAM Type
Asynchronous SRAM
SRAM Memory Configuration
8K x 8bit
Supply Voltage Range
4.5V to 5.5V
Memory Case Style
SOJ
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001