Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMEC1428-I/NU-C1
Order Code2893229
Product RangeMEC Family MEC142x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$39.710 |
25+ | HK$32.060 |
100+ | HK$31.420 |
Price for:Each
Minimum: 1
Multiple: 1
HK$39.71
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMEC1428-I/NU-C1
Order Code2893229
Product RangeMEC Family MEC142x Series Microcontrollers
Technical Datasheet
Product RangeMEC Family MEC142x Series Microcontrollers
Device CoreMIPS
Data Bus Width32 bit
Operating Frequency Max-
Program Memory Size-
No. of Pins128Pins
IC Case / PackageVTQFP
No. of I/O's108I/O's
InterfacesI2C, LPC, SPI
RAM Memory Size192KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.71V
Supply Voltage Max3.465V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyMEC
MCU SeriesMEC142x
Qualification-
MSL-
Technical Specifications
Product Range
MEC Family MEC142x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
VTQFP
Interfaces
I2C, LPC, SPI
ADC Channels
8Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MEC142x
MSL
-
Device Core
MIPS
Operating Frequency Max
-
No. of Pins
128Pins
No. of I/O's
108I/O's
RAM Memory Size
192KB
ADC Resolution
10Bit
Supply Voltage Max
3.465V
Operating Temperature Max
85°C
MCU Family
MEC
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:5A002.a.4
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002