Need more?
Quantity | Price |
---|---|
1+ | HK$111.060 |
10+ | HK$92.070 |
25+ | HK$85.900 |
50+ | HK$84.360 |
100+ | HK$82.820 |
250+ | HK$81.270 |
Product Information
Product Overview
C8051F580-IQR is a highly integrated automotive and industrial microcontroller (MCU) that is auto-grade qualified and tested to AEC-Q100 specification. It features a powerful 8051 core with 50MHz performance along with 128KB flash, 8KB RAM. This MCU also offers integrated communication interfaces and a 12bit, 32-channel, 200Ksps ADC and 3 comparators in a 7x7 mm, QFP48 package. With enhanced communication peripherals and robust peripheral set, this is ideal for motor control, sensor interface, parking assistance, seat position and adjustment, fluid level monitoring and other automotive/industrial applications.
- VREF from on-chip VREF, external pin or VDD, internal or external start of conversion source
- Programmable hysteresis and response time, configurable as interrupt or reset source comparator
- On-chip debug circuitry facilitates full speed, nonintrusive in-system debug (no emulator required)
- Supply voltage range from 1.8 to 5.25V, typical operating current is 15mA at 50MHz
- Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
- LIN 2.1 controller, no crystal required
- External oscillator: crystal, RC, C, or clock (1 or 2 pin modes)
- Can switch between clock sources on-the-fly; useful in power saving modes
- Temperature rating range from -40 to +125°C
Technical Specifications
C8051 Family C8051F58x Series Microcontrollers
25MHz
48Pins
40I/O's
8KB
12Bit
5.25V
125°C
C8051
AEC-Q100
8051
128KB
QFP
CAN, EMIF, LIN, SPI, UART
32Channels
1.8V
-40°C
Surface Mount
C8051F58x
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate