SAM 32 Family SAM D21 Series Microcontrollers ARM Microcontrollers:
33 Products FoundFind a huge range of SAM 32 Family SAM D21 Series Microcontrollers ARM Microcontrollers at e絡盟 Hong Kong. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$34.200 25+ HK$31.080 100+ HK$28.200 250+ HK$25.960 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | TQFP | 38I/O's | I2C, I2S, SPI, UART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | |||||
Each | 1+ HK$20.520 25+ HK$20.150 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | TQFP | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$30.420 25+ HK$28.770 100+ HK$28.120 4000+ HK$27.610 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | QFN | 38I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$29.840 25+ HK$28.690 100+ HK$28.040 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | QFN | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$25.820 25+ HK$23.600 100+ HK$21.210 5000+ HK$20.850 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | |||||
Each | 1+ HK$24.790 25+ HK$23.610 100+ HK$22.520 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | QFN | 52I/O's | I2C, I2S, UART, USART, USB | 16KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$36.670 25+ HK$33.380 100+ HK$30.340 1500+ HK$29.980 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | |||||
Each | 1+ HK$22.200 25+ HK$21.650 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | QFN | 38I/O's | I2C, I2S, UART, USART, USB | 16KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$33.130 25+ HK$30.250 100+ HK$27.380 2000+ HK$27.300 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | TQFP | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$21.210 5000+ HK$20.850 | Min: 100 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$28.120 4000+ HK$27.610 | Min: 100 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | QFN | 38I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$27.380 2000+ HK$27.300 | Min: 100 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | TQFP | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$30.340 1500+ HK$29.980 | Min: 100 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$28.040 | Min: 100 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | QFN | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ HK$29.350 15000+ HK$29.330 | Min: 5000 / Mult: 5000 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | QFN | 26I/O's | I2C, I2S, LIN, SPI, UART, USART, USB | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM 32 | SAM D21 | |||||
Each | 1+ HK$23.100 25+ HK$20.880 100+ HK$19.320 490+ HK$18.940 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 26I/O's | I2C, SPI, UART, USART, USB | 16KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM 32 | SAM D | |||||
Each | 1+ HK$49.220 25+ HK$43.070 100+ HK$35.690 250+ HK$33.890 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | TQFP | 38I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | |||||
Each | 1+ HK$33.680 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | QFN | 38I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | |||||
Each | 1+ HK$32.250 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | TQFP | 26I/O's | I2C, I2S, SPI, UART, USB | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | |||||
Each | 1+ HK$33.460 25+ HK$30.420 100+ HK$29.220 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | QFN | 38I/O's | I2C, I2S, SPI, UART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | |||||
Each | 1+ HK$33.790 25+ HK$31.570 100+ HK$29.510 160+ HK$29.430 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, I2S, SPI, UART, USB | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | |||||
Each | 1+ HK$31.450 25+ HK$31.170 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | TQFP | 38I/O's | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | |||||
Each | 1+ HK$32.490 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | TQFP | 26I/O's | I2C, SPI, USART, USB | 32KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | |||||
Each | 1+ HK$39.630 25+ HK$38.330 100+ HK$37.280 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, SPI, USART, USB | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 125°C | Surface Mount | SAM32 | SAM D2X | |||||
Each | 1+ HK$35.270 25+ HK$32.060 100+ HK$29.100 260+ HK$28.520 | Min: 1 / Mult: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | QFN | 52I/O's | I2C, I2S, SPI, UART, USB | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X |