STM32 Family STM32G4 Series Microcontrollers ARM Microcontrollers:
55 Products FoundFind a huge range of STM32 Family STM32G4 Series Microcontrollers ARM Microcontrollers at e絡盟 Hong Kong. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$35.270 10+ HK$34.560 25+ HK$33.850 50+ HK$28.170 100+ HK$27.560 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 32Pins | LQFP | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ HK$73.490 10+ HK$72.240 25+ HK$70.980 50+ HK$62.750 100+ HK$61.620 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 100Pins | LQFP | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ HK$49.460 | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 80Pins | LQFP | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 112KB | 32Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ HK$52.660 | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ HK$51.650 | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 100Pins | LQFP | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ HK$42.940 10+ HK$41.340 25+ HK$39.730 50+ HK$34.320 100+ HK$32.870 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 48Pins | UFQFPN | 42I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ HK$53.020 10+ HK$51.180 25+ HK$49.340 50+ HK$40.380 100+ HK$38.820 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 100Pins | LQFP | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 32KB | 23Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ HK$56.100 10+ HK$54.040 25+ HK$51.980 50+ HK$49.920 100+ HK$47.860 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 32Pins | UFQFPN | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 112KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ HK$68.070 10+ HK$52.780 25+ HK$52.770 50+ HK$47.490 100+ HK$47.480 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 100Pins | LQFP | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 112KB | 36Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ HK$50.370 | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 100Pins | TFBGA | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ HK$45.980 | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 64Pins | - | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 112KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ HK$33.770 | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 64Pins | UFBGA | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 32KB | 23Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ HK$70.290 10+ HK$54.590 25+ HK$50.640 50+ HK$48.590 100+ HK$45.300 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ HK$39.370 10+ HK$31.980 | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ HK$34.480 10+ HK$33.660 25+ HK$32.840 50+ HK$32.020 100+ HK$31.200 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ HK$69.920 10+ HK$64.700 | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ HK$39.630 10+ HK$38.220 25+ HK$36.810 50+ HK$35.390 100+ HK$33.980 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 32Pins | UFQFPN | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ HK$77.150 10+ HK$73.140 25+ HK$69.130 50+ HK$65.110 100+ HK$61.100 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 100Pins | LQFP | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ HK$89.050 10+ HK$69.600 25+ HK$69.540 50+ HK$69.480 100+ HK$69.420 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 128Pins | LQFP | 107I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ HK$47.380 10+ HK$35.730 25+ HK$35.450 50+ HK$35.170 100+ HK$34.890 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 32KB | 23Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ HK$44.870 10+ HK$33.550 25+ HK$32.990 50+ HK$32.440 100+ HK$31.870 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 32Pins | UFQFPN-EP | 26I/O's | CAN, I2C, I2S, LPUART, SAI, SPI, USART, USB | 32KB | 22Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ HK$33.810 10+ HK$25.520 25+ HK$24.880 | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 64KB | 32Pins | LQFP | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ HK$41.680 10+ HK$40.110 25+ HK$38.530 50+ HK$36.960 100+ HK$35.380 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 32Pins | LQFP | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ HK$67.420 10+ HK$52.250 25+ HK$51.420 50+ HK$50.590 100+ HK$49.760 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 128KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | |||||
Each | 1+ HK$57.380 10+ HK$48.650 | Min: 1 / Mult: 1 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 |