Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. ARM Microcontrollers
                      Print Page

                      F28M35H52C1RFPT

                      ARM MCU, F28x (C2000) Family F28M35Hx Series Microcontrollers, ARM Cortex-M3, C2000, 32 bit

                      TEXAS INSTRUMENTS F28M35H52C1RFPT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoF28M35H52C1RFPT
                      Order Code3008362
                      Product RangeF28x (C2000) Family F28M35Hx Series Microcontrollers
                      165 In Stock

                      Need more?

                      165 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$247.590
                      5+HK$225.970
                      10+HK$204.350
                      25+HK$204.190
                      50+HK$201.970
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$247.59
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoF28M35H52C1RFPT
                      Order Code3008362
                      Product RangeF28x (C2000) Family F28M35Hx Series Microcontrollers
                      Product RangeF28x (C2000) Family F28M35Hx Series Microcontrollers
                      Device CoreARM Cortex-M3, C2000
                      Data Bus Width32 bit
                      Operating Frequency Max150MHz
                      Program Memory Size512KB
                      No. of Pins144Pins
                      IC Case / PackageHTQFP
                      No. of I/O's64I/O's
                      InterfacesCAN, I2C, SPI, UART, USB
                      RAM Memory Size136KB
                      ADC Channels20Channels
                      ADC Resolution12Bit
                      Supply Voltage Min1.14V
                      Supply Voltage Max1.32V
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      IC MountingSurface Mount
                      MCU FamilyF28x (C2000)
                      MCU SeriesF28M35Hx
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      The F28M35H52C1RFPT is a multicore system-on-chip 32-bit Microcontroller unit with independent communication and real-time control subsystems. The F28M35x family of devices is the first series in the Concerto family. The communications subsystem is based on the industry-standard 32-bit ARM Cortex-M3 CPU and features a wide variety of communication peripherals, including Ethernet 1588, USB OTG with PHY, controller area network (CAN), UART, SSI, I2C and an external interface. The real-time control subsystem is based on industry-leading proprietary 32-bit C28x floating-point CPU and features the most flexible and high-precision control peripherals, including ePWMs with fault protection and encoders and captures. In addition, the C28-CPU has been enhanced with the addition of the VCU instruction accelerator that implements efficient Viterbi, Complex Arithmetic, 16-bit FFTs and CRC algorithms.

                      • Master Subsystem - ARM Cortex-M3
                      • Control subsystem - TMS320C28x 32-bit CPU
                      • C28x core hardware built-in self-test
                      • Five universal asynchronous receiver/transmitters (UARTs)
                      • Four synchronous serial interfaces (SSIs) and a serial peripheral interface (SPI)
                      • Two inter-integrated circuits (I2Cs)
                      • Universal serial bus on-the-go (USB-OTG) + PHY
                      • 10/100 ENET 1588 MII
                      • Two controller area network, D_CAN, modules (Pin-bootable)
                      • 32-channel Micro direct memory access
                      • Dual security zones (128-Bit password per zone)
                      • External peripheral interface (EPI)
                      • Micro cyclic redundancy check (µCRC) module
                      • Four general-purpose timers
                      • Two watchdog timer modules
                      • Endianness - little endian
                      • On-chip crystal oscillator and external clock input
                      • Dynamic phase-locked loop (PLL) ratio changes supported
                      • 1.2V Digital, 1.8V Analog, 3.3V I/O Design
                      • Interprocessor communications (IPC)
                      • IEEE-754 single-precision floating-point unit
                      • Viterbi, complex math, CRC unit (VCU)
                      • One security zone (128-bit password)
                      • Multichannel buffered serial port (McBSP)
                      • Three 32-bit Timers

                      Applications

                      Power Management, Communications & Networking

                      Technical Specifications

                      Product Range

                      F28x (C2000) Family F28M35Hx Series Microcontrollers

                      Data Bus Width

                      32 bit

                      Program Memory Size

                      512KB

                      IC Case / Package

                      HTQFP

                      Interfaces

                      CAN, I2C, SPI, UART, USB

                      ADC Channels

                      20Channels

                      Supply Voltage Min

                      1.14V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      F28M35Hx

                      MSL

                      MSL 3 - 168 hours

                      Device Core

                      ARM Cortex-M3, C2000

                      Operating Frequency Max

                      150MHz

                      No. of Pins

                      144Pins

                      No. of I/O's

                      64I/O's

                      RAM Memory Size

                      136KB

                      ADC Resolution

                      12Bit

                      Supply Voltage Max

                      1.32V

                      Operating Temperature Max

                      105°C

                      MCU Family

                      F28x (C2000)

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423190
                      US ECCN:3A991.a.2
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00027
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.