Print Page
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$772.420 |
5+ | HK$697.630 |
10+ | HK$649.480 |
25+ | HK$616.460 |
Price for:Each
Minimum: 1
Multiple: 1
HK$772.42
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoFS32V234CMN1VUB
Order Code2850288
Product RangeS32V234
Technical Datasheet
Product RangeS32V234
No. of CPU Cores5Cores
Program Memory Size96KB
IC Case / PackageFCBGA
No. of Pins621Pins
Supply Voltage Min950mV
Supply Voltage Max1.95V
Operating Frequency Max1GHz
InterfacesCAN, I2C, SPI, UART
No. of I/O's162I/O's
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q100
MPU SeriesFS32V234
MPU FamilyS32V234
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S32V234
Program Memory Size
96KB
No. of Pins
621Pins
Supply Voltage Max
1.95V
Interfaces
CAN, I2C, SPI, UART
Data Bus Width
64 bit
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MPU Family
S32V234
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
5Cores
IC Case / Package
FCBGA
Supply Voltage Min
950mV
Operating Frequency Max
1GHz
No. of I/O's
162I/O's
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
FS32V234
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013