Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLS1024ASE7MLA
Order Code2448333
Product RangeQorIQ Family LS1020 Series Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$651.320 |
5+ | HK$638.300 |
10+ | HK$625.270 |
25+ | HK$612.250 |
Price for:Each
Minimum: 1
Multiple: 1
HK$651.32
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoLS1024ASE7MLA
Order Code2448333
Product RangeQorIQ Family LS1020 Series Microprocessors
Technical Datasheet
Product RangeQorIQ Family LS1020 Series Microprocessors
No. of CPU Cores2Cores
Program Memory Size-
IC Case / PackageFCPBGA
No. of Pins625Pins
Supply Voltage Min1.096V
Supply Voltage Max1.164V
Operating Frequency Max1.2GHz
InterfacesI2C, I2S, SPI, UART, USB
No. of I/O's64I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-10°C
Operating Temperature Max70°C
Qualification-
MPU SeriesLS1020
MPU FamilyQorIQ
Technical Specifications
Product Range
QorIQ Family LS1020 Series Microprocessors
Program Memory Size
-
No. of Pins
625Pins
Supply Voltage Max
1.164V
Interfaces
I2C, I2S, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-10°C
Qualification
-
MPU Family
QorIQ
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
2Cores
IC Case / Package
FCPBGA
Supply Voltage Min
1.096V
Operating Frequency Max
1.2GHz
No. of I/O's
64I/O's
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MPU Series
LS1020
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A002.a.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889