Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. More - Integrated Circuits
                                                                                                    Print Page

                                                                                                    MT28EW512ABA1HPC-0SIT

                                                                                                    Flash Memory, Parallel NOR, 512 Mbit, 32M x 16bit / 64M x 8bit, Parallel, LBGA, 64 Pins

                                                                                                    MICRON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICRON MT28EW512ABA1HPC-0SIT
                                                                                                    ManufacturerMICRON
                                                                                                    Manufacturer Part NoMT28EW512ABA1HPC-0SIT
                                                                                                    Order Code4242656
                                                                                                    Product Range2.7V-3.6V Parallel NOR Flash Memories
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    345 In Stock

                                                                                                    Need more?

                                                                                                    345 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$94.610
                                                                                                    10+HK$87.820
                                                                                                    25+HK$85.100
                                                                                                    50+HK$83.050
                                                                                                    100+HK$81.010
                                                                                                    250+HK$78.360
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$94.61
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    MICRON
                                                                                                    ManufacturerMICRON
                                                                                                    Manufacturer Part NoMT28EW512ABA1HPC-0SIT
                                                                                                    Order Code4242656
                                                                                                    Product Range2.7V-3.6V Parallel NOR Flash Memories
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Flash Memory TypeParallel NOR
                                                                                                    Memory Density512Mbit
                                                                                                    Memory Configuration32M x 16bit / 64M x 8bit
                                                                                                    InterfacesParallel
                                                                                                    IC Case / PackageLBGA
                                                                                                    No. of Pins64Pins
                                                                                                    Clock Frequency Max-
                                                                                                    Access Time95ns
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Supply Voltage Nom3V
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range2.7V-3.6V Parallel NOR Flash Memories

                                                                                                    Product Overview

                                                                                                    MT28EW512ABA1HPC-0SIT is an asynchronous, uniform block, parallel NOR flash memory device. READ, ERASE, and PROGRAM operations are performed using a single low-voltage supply. Upon power-up, the device defaults to read array mode. The main memory array is divided into uniform blocks that can be erased independently so that valid data can be preserved while old data is purged. PROGRAM and ERASE commands are written to the command interface of the memory. An on-chip program/ erase controller simplifies the process of programming or erasing the memory by taking care of all special operations required to update the memory contents. The end of a PROGRAM or ERASE operation can be detected and any error condition can be identified. The command set required to control the device is consistent with JEDEC standards.

                                                                                                    • 2.7V to 3.6V supply voltage (VCC)
                                                                                                    • 512Mb density, single die stack
                                                                                                    • 2nd generation, high lock structure
                                                                                                    • Standard default security, single-level cell (SLC) process technology
                                                                                                    • BLANK CHECK operation to verify an erased block, program/erase suspend and resume capability
                                                                                                    • Word/byte program: 25us per word (typ), block erase (128Kb): 0.2s (typ)
                                                                                                    • JESD47-compliant, 100,000 (minimum) ERASE cycles per block, data retention: 20 years (TYP)
                                                                                                    • Unlock bypass, block erase, chip erase, and write to buffer capability
                                                                                                    • Volatile protection, non-volatile protection, password protection
                                                                                                    • Industrial operating temperature range from -40°C to +85°C, package style is 64-ball LBGA

                                                                                                    Technical Specifications

                                                                                                    Flash Memory Type

                                                                                                    Parallel NOR

                                                                                                    Memory Configuration

                                                                                                    32M x 16bit / 64M x 8bit

                                                                                                    IC Case / Package

                                                                                                    LBGA

                                                                                                    Clock Frequency Max

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    Supply Voltage Nom

                                                                                                    3V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    2.7V-3.6V Parallel NOR Flash Memories

                                                                                                    Memory Density

                                                                                                    512Mbit

                                                                                                    Interfaces

                                                                                                    Parallel

                                                                                                    No. of Pins

                                                                                                    64Pins

                                                                                                    Access Time

                                                                                                    95ns

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423275
                                                                                                    US ECCN:3A991.b.1.a
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000001
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.