Need more?
| Quantity | Price |
|---|---|
| 100+ | HK$21.220 |
| 250+ | HK$20.130 |
| 500+ | HK$19.420 |
| 2500+ | HK$19.060 |
Product Information
Product Overview
MAX6436 is a low power battery monitor with internal hysteresis. This device is offered with single low-battery output indicators, which can be used to indicate three battery conditions: battery is good (operate system in normal mode), battery is weak (operate system in low-power mode), or battery is empty (disable the system). This device is ideal for monitoring single lithium-ion (Li+) cells or multicell alkaline/NiCd/NiMH power supplies. When the power-supply voltage drops below the specified low threshold, the low-battery output asserts. When the voltage rises above the specified high threshold, the low battery output is deasserted following a 140ms minimum timeout period. Application includes battery-powered systems (single-cell Li+ or two/three-cell NiMH, NiCd, alkaline), cell phones/cordless phones, portable medical devices, electronic toys, pager, PDAs, MP3 players.
- Factory-trimmed low thresholds from 1.6V to 2.1V or 2.6V to 3.1V in 100mV increments
- User-adjustable low/high thresholds with 615mV internal reference
- 1µA typical low current
- 140ms minimum LBO timeout period
- Immune to short battery voltage transients
- Guaranteed valid LBO logic state to BATT = 1.0V
- Operating voltage range from 1.2 to 5.5V (TA = -40°C to +85°C)
- 1µA typical VDD supply current (VDD = 3.7V, no load, TA = +25°C)
- 100µs typical delay (BATT or VDD/HTHIN/LTHIN falling below threshold)
- 6 SOT23-6 package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Alkaline, NiCd, NiMH
-
2
5.5V
SOT-23
-40°C
Surface Mount
-
-
-
2Cells
1.6V
SOT-23
6Pins
85°C
-
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate