Need more?
| Quantity | Price | 
|---|---|
| 100+ | HK$18.500 | 
| 250+ | HK$16.690 | 
| 500+ | HK$15.620 | 
| 1000+ | HK$14.690 | 
Product Information
Product Overview
The LM5067MM-2/NOPB is a negative Hot Swap Controller provides intelligent control of the power supply connections during insertion and removal of circuit cards from a live system backplane or other “hot” power sources. The LM5067 provides in-rush current control to limit system voltage droop and transients. The current limit and power dissipation in the external series pass N-Channel MOSFET are programmable, ensuring operation within the Safe Operating Area (SOA). In addition, it provides circuit protection by monitoring for over-current and over-voltage conditions. The Power Good output indicates when the output voltage is close to the input voltage. The input under-voltage and over-voltage lockout levels and hysteresis are programmable, as well as the fault detection time. The LM5067-2 automatically attempts restarts at a fixed duty cycle.
- In-rush current limit for safe board insertion into live power sources
 - Programmable maximum power dissipation in the external pass device
 - Adjustable current limit
 - Circuit breaker function for severe over-current events
 - Adjustable under-voltage lockout (UVLO) and hysteresis
 - Adjustable over-voltage lockout (OVLO) and hysteresis
 - Initial insertion timer allows ringing and transients to subside after system connection
 - Programmable fault timer avoids nuisance trips
 - Active high open drain POWER GOOD output
 - Green product and no Sb/Br
 
Applications
Power Management
Technical Specifications
Server Backplane Systems, Solid State Circuit Breaker
-
-9V
10Pins
MOSFET
Hot Swap Controller
125°C
-
No SVHC (27-Jun-2018)
1Channels
-80V
VSSOP
VSSOP
Surface Mount
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate