Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYPD2134-24LQXIT
Order Code2772860
Product RangeEZ-PD Family CCG2 Series Microcontrollers
Also Known AsSP005653511, CYPD2134-24LQXIT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$17.350 |
10+ | HK$11.760 |
50+ | HK$11.100 |
100+ | HK$10.440 |
250+ | HK$9.870 |
500+ | HK$9.540 |
1000+ | HK$9.530 |
2500+ | HK$9.510 |
Price for:Each
Minimum: 1
Multiple: 1
HK$17.35
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYPD2134-24LQXIT
Order Code2772860
Product RangeEZ-PD Family CCG2 Series Microcontrollers
Also Known AsSP005653511, CYPD2134-24LQXIT
Technical Datasheet
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size32KB
IC Case / PackageQFN
No. of Pins24Pins
No. of I/O's14I/O's
IC MountingSurface Mount
Supply Voltage Min2.7V
InterfacesI2C, SPI, UART
RAM Memory Size4KB
Supply Voltage Max5.5V
ADC Resolution8Bit
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeEZ-PD Family CCG2 Series Microcontrollers
Qualification-
MCU FamilyEZ-PD
MCU SeriesCCG2
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Device Core
ARM Cortex-M0
Operating Frequency Max
48MHz
IC Case / Package
QFN
No. of I/O's
14I/O's
Supply Voltage Min
2.7V
RAM Memory Size
4KB
ADC Resolution
8Bit
Operating Temperature Max
85°C
Qualification
-
MCU Series
CCG2
SVHC
No SVHC (21-Jan-2025)
Data Bus Width
32 bit
Program Memory Size
32KB
No. of Pins
24Pins
IC Mounting
Surface Mount
Interfaces
I2C, SPI, UART
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
EZ-PD Family CCG2 Series Microcontrollers
MCU Family
EZ-PD
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025