TSOT-23 Voltage References:

2,228 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
IC Type
Output Type
Product Range
No. of Amplifiers
Topology
Input Voltage Min
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
Output Current
IC Case / Package
Output Voltage Nom
Switching Frequency
Supply Voltage Range
No. of Pins
Amplifier Case Style
IC Mounting
Input Voltage Max
Operating Temperature Min
Amplifier Output
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3765505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.090
10+
HK$11.250
Min: 1 / Mult: 1
Series - Fixed
-
-
ISL60002 FGA
-
-
-
2.995V
3.005V
5mV
± 20ppm/°C
-
SOT-23
-
-
-
3Pins
-
Surface Mount
5.5V
-40°C
-
85°C
-
3765505RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$11.250
Min: 100 / Mult: 1
Series - Fixed
-
-
ISL60002 FGA
-
-
-
2.995V
3.005V
5mV
± 20ppm/°C
-
SOT-23
-
-
-
3Pins
-
Surface Mount
5.5V
-40°C
-
85°C
-
1084310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.310
25+
HK$6.830
100+
HK$6.250
3000+
HK$6.130
Min: 1 / Mult: 1
Series - Fixed
-
-
MCP1541
-
-
-
4.055V
4.137V
1%
± 27ppm/°C
-
SOT-23
-
-
-
3Pins
-
Surface Mount
5.5V
-40°C
-
85°C
-
9758500

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.310
25+
HK$6.830
100+
HK$6.250
3000+
HK$6.130
Min: 1 / Mult: 1
Series - Fixed
-
-
MCP1525
-
-
-
2.475V
2.525V
1%
± 27ppm/°C
-
SOT-23
-
-
-
3Pins
-
Through Hole
5.5V
-40°C
-
85°C
-
2095472

RoHS

Each
Packaging Options
1+
HK$1.770
Min: 1 / Mult: 1
Shunt - Adjustable
-
-
TL431
-
-
-
2.495V
36V
0.5%
-
-
SOT-23
-
-
-
3Pins
-
Surface Mount
36V
-40°C
-
85°C
-
3483099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.780
10+
HK$1.960
100+
HK$1.720
500+
HK$1.680
1000+
HK$1.670
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
-
LM4040 Series
-
-
-
2.985V
3.015V
0.5%
20ppm/°C
-
SOT-23
-
-
-
3Pins
-
Surface Mount
-
-40°C
-
125°C
-
2095468

RoHS

Each
Packaging Options
1+
HK$2.070
Min: 1 / Mult: 1
Shunt - Adjustable
-
-
TL431
-
-
-
2.495V
36V
1%
-
-
SOT-23
-
-
-
3Pins
-
Surface Mount
36V
-40°C
-
125°C
-
2095470

RoHS

Each
Packaging Options
1+
HK$2.110
Min: 1 / Mult: 1
Shunt - Adjustable
-
-
TL431
-
-
-
2.495V
36V
0.5%
-
-
SOT-23
-
-
-
3Pins
-
Surface Mount
36V
0°C
-
70°C
AEC-Q100
2358142

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.220
10+
HK$12.750
50+
HK$11.580
100+
HK$10.410
250+
HK$9.140
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
-
ISL21080
-
-
-
1.4925V
1.5075V
0.5%
± 50ppm/°C
-
SOT-23
-
-
-
3Pins
-
Surface Mount
5.5V
-40°C
-
85°C
-
2095462

RoHS

Each
Packaging Options
5+
HK$1.900
10+
HK$1.160
100+
HK$0.905
500+
HK$0.855
1000+
HK$0.814
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
-
TL431
-
-
-
2.495V
36V
1%
-
-
SOT-23
-
-
-
3Pins
-
Surface Mount
36V
0°C
-
70°C
AEC-Q100
2519060

RoHS

Each
1+
HK$96.380
10+
HK$75.610
25+
HK$70.420
100+
HK$64.710
300+
HK$61.520
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
Adjustable
-
-
Series
2.7V
2.4995V
2.5005V
0.02%
3ppm/°C
-
SOIC
-
-
-
8Pins
-
Surface Mount
12.6V
-40°C
-
125°C
-
2511191

RoHS

Each
1+
HK$40.090
10+
HK$30.540
25+
HK$28.150
100+
HK$25.510
300+
HK$24.050
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
-
REF02
-
-
-
4.95V
5.05V
50mV
± 20ppm/°C
-
NSOIC
-
-
-
8Pins
-
Surface Mount
36V
-40°C
-
85°C
-
2511339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.170
10+
HK$9.620
25+
HK$8.740
100+
HK$7.770
250+
HK$7.300
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
-
MAX6102
-
-
-
2.49V
2.51V
0.4%
± 75ppm/°C
-
SOT-23
-
-
-
3Pins
-
Surface Mount
12.6V
-40°C
-
85°C
-
2511341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.170
10+
HK$9.620
25+
HK$8.740
100+
HK$7.770
250+
HK$7.300
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
-
MAX6105
-
-
-
4.98V
5.02V
0.4%
± 75ppm/°C
-
SOT-23
-
-
-
3Pins
-
Surface Mount
12.6V
-40°C
-
85°C
-
2511236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.200
10+
HK$18.070
25+
HK$16.540
100+
HK$14.870
250+
HK$14.070
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
-
LM4040
-
-
-
4.995V
5.005V
0.1%
± 30ppm/°C
-
SOT-23
-
-
-
3Pins
-
Surface Mount
-
-40°C
-
85°C
-
2920716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.960
25+
HK$2.550
100+
HK$2.220
3000+
HK$2.180
Min: 1 / Mult: 1
Shunt - Adjustable
-
-
-
-
-
-
1.24V
10V
1%
± 20ppm/°C
-
SOT-23
-
-
-
3Pins
-
Surface Mount
-
-40°C
-
85°C
-
2920848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.250
25+
HK$5.180
100+
HK$4.770
3000+
HK$4.680
Min: 1 / Mult: 1
Series - Fixed
-
-
-
-
-
-
2.997V
3.003V
0.1%
± 10ppm/°C
-
SOT-23
-
-
-
6Pins
-
Surface Mount
5.5V
-40°C
-
125°C
AEC-Q100
3009222

RoHS

TEXAS INSTRUMENTS
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.380
10+
HK$3.480
100+
HK$2.830
500+
HK$2.700
1000+
HK$2.600
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
-
-
-
-
-
2.475V
2.525V
1%
± 20ppm/°C
-
SOT-23
-
-
-
3Pins
-
Surface Mount
-
-40°C
-
85°C
-
2775054

RoHS

Each
1+
HK$3.210
25+
HK$2.720
100+
HK$2.550
3000+
HK$2.500
Min: 1 / Mult: 1
Shunt - Fixed
-
-
-
-
-
-
-
5V
0.5%
± 100ppm/°C
-
SOT-23
-
-
-
3Pins
-
Surface Mount
-
-40°C
-
85°C
-
3132689

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.550
10+
HK$1.510
100+
HK$1.210
500+
HK$1.050
1000+
HK$0.845
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
-
-
-
-
-
2.495V
36V
1%
-
-
SOT-23
-
-
-
3Pins
-
Surface Mount
36V
0°C
-
70°C
-
2095463

RoHS

Each
Packaging Options
1+
HK$2.290
Min: 1 / Mult: 1
Shunt - Adjustable
-
-
TL431
-
-
-
2.495V
36V
1%
-
-
SOT-23
-
-
-
3Pins
-
Surface Mount
36V
-40°C
-
125°C
-
9756469

RoHS

Each
5+
HK$2.360
10+
HK$1.430
100+
HK$1.080
500+
HK$1.010
1000+
HK$0.932
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
-
TL431
-
-
-
2.495V
36V
2%
-
-
TO-226AA
-
-
-
3Pins
-
Through Hole
36V
0°C
-
70°C
-
1750204

RoHS

Each
5+
HK$1.690
10+
HK$1.020
100+
HK$0.999
500+
HK$0.978
1000+
HK$0.957
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
-
TL431
-
-
-
2.495V
36V
1%
-
-
TO-226AA
-
-
-
3Pins
-
Through Hole
6V
0°C
-
70°C
-
2511327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$38.270
10+
HK$29.110
25+
HK$26.810
100+
HK$24.290
250+
HK$23.080
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
-
MAX6070
-
-
-
4.0956V
4.0964V
0.04%
± 1.5ppm/°C
-
SOT-23
-
-
-
6Pins
-
Surface Mount
5.5V
-40°C
-
125°C
-
2095473

RoHS

Each
Packaging Options
5+
HK$2.140
10+
HK$1.300
100+
HK$1.240
500+
HK$1.180
1000+
HK$1.110
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
-
TL431
-
-
-
2.495V
36V
0.5%
-
-
SOT-23
-
-
-
3Pins
-
Surface Mount
36V
-40°C
-
125°C
AEC-Q100
1-25 of 2228 items
of 90 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM