Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Semiconductors - ICs
                      3. RF
                      4. RF Amplifiers
                      Print Page

                      MAX2181ETE/V+

                      RF Amplifier, 6 dB Gain / 2.75 dB Noise, 76 MHz to 162.5 MHz, 6 V to 24 V Supply, TQFN-16

                      ANALOG DEVICES MAX2181ETE/V+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX2181ETE/V+
                      Order Code2578986
                      Product RangeMAX2181
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      927 In Stock

                      Need more?

                      927 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$59.260
                      10+HK$51.850
                      25+HK$49.190
                      100+HK$47.870
                      300+HK$46.550
                      500+HK$45.230
                      1000+HK$45.090
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$59.26
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX2181ETE/V+
                      Order Code2578986
                      Product RangeMAX2181
                      Technical Datasheet

                      Data Sheet

                      Frequency Min76MHz
                      Frequency Max162.5MHz
                      Gain6dB
                      Noise Figure Typ2.75dB
                      RF IC Case StyleTQFN
                      No. of Pins16Pins
                      Supply Voltage Min6V
                      Supply Voltage Max24V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeMAX2181
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Frequency Min

                      76MHz

                      Gain

                      6dB

                      RF IC Case Style

                      TQFN

                      Supply Voltage Min

                      6V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      MAX2181

                      MSL

                      MSL 1 - Unlimited

                      Frequency Max

                      162.5MHz

                      Noise Figure Typ

                      2.75dB

                      No. of Pins

                      16Pins

                      Supply Voltage Max

                      24V

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423300
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00068
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.