Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                      2. Semiconductors - ICs
                      3. RF
                      4. RF Amplifiers
                      Print Page

                      MAX2181AETE/V+

                      RF Amplifier, 8.5 dB Gain / 2.7 dB Noise, 76 MHz to 162.5 MHz, 4.75 V to 5.25 V Supply, TQFN-16

                      ANALOG DEVICES MAX2181AETE/V+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX2181AETE/V+
                      Order Code2578985
                      Product RangeMAX2181A
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      430 In Stock

                      Need more?

                      430 Delivery in 3-4 Business Days(UK stock)
                      QuantityPrice
                      1+HK$20.870
                      10+HK$18.790
                      25+HK$16.720
                      100+HK$14.650
                      300+HK$13.250
                      500+HK$13.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      HK$20.87
                      Add Part No. / Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX2181AETE/V+
                      Order Code2578985
                      Product RangeMAX2181A
                      Technical Datasheet

                      Data Sheet

                      Frequency Min76MHz
                      Frequency Max162.5MHz
                      Gain8.5dB
                      Noise Figure Typ2.7dB
                      RF IC Case StyleTQFN
                      No. of Pins16Pins
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeMAX2181A
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Frequency Min

                      76MHz

                      Gain

                      8.5dB

                      RF IC Case Style

                      TQFN

                      Supply Voltage Min

                      4.75V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      MAX2181A

                      MSL

                      MSL 1 - Unlimited

                      Frequency Max

                      162.5MHz

                      Noise Figure Typ

                      2.7dB

                      No. of Pins

                      16Pins

                      Supply Voltage Max

                      5.25V

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85423390
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00068
                      Customer Service
                      Sales +852 2268 9888
                      Technical +852 2268 9878
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
                      e絡盟 is a trading name of eluomeng Limited.
                      Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.