Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$5,177.560 |
| 10+ | HK$5,074.010 |
Price for:Each
Minimum: 1
Multiple: 1
HK$5,177.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC8415LP6GE
Order Code4568535
Technical Datasheet
Frequency Min9GHz
Frequency Max10.5GHz
Gain32.5dB
RF IC Case StyleLFCSP-EP
Supply Voltage Min24V
Supply Voltage Max32V
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
9GHz
Gain
32.5dB
Supply Voltage Min
24V
No. of Pins
40Pins
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Max
10.5GHz
RF IC Case Style
LFCSP-EP
Supply Voltage Max
32V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:3A001.b.2.b.2
EU ECCN:3A001.b.2.b.2
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001