Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$124.850 |
| 10+ | HK$108.660 |
| 91+ | HK$95.810 |
| 182+ | HK$92.250 |
| 273+ | HK$90.260 |
| 546+ | HK$87.030 |
Product Information
Product Overview
LTC5588-1 is a direct conversion I/Q modulator designed for high performance wireless applications. It allows direct modulation of an RF signal using differential baseband I and Q signals. It supports LTE, GSM, EDGE, TD-SCDMA, CDMA, CDMA2000, W-CDMA, WiMax and other communication standards. It can also be configured as an image reject upconverting mixer, by applying 90° phase-shifted signals to the I and Q inputs. The I/Q baseband inputs drive double-balanced mixers. An on-chip balun converts the differential mixer signals to a 50 ohm single-ended RF output. Four balanced I and Q baseband input ports are DC-coupled with a common mode voltage level of 0.5V. The LO path consists of an LO buffer with single-ended or differential inputs and precision quadrature generators to drive the mixers. It is used in applications such as image reject upconverters, point-to-point microwave links, broadcast modulator, military radio etc.
- Frequency range from 200MHz to 6000MHz
- Single pin calibration to optimize OIP3
- Output 3rd-order intercept is 31.3dBm typ at (fLO = 900MHz, fRF = 899.9MHz)
- RF output noise floor is -160.6dBm/Hz typ at (fLO = 1900MHz, fRF = 1899.9MHz, PLOM = 0dBm)
- Integrated LO buffer and LO quadrature phase generator
- High impedance DC interface to baseband inputs with 0.5V common mode voltage
- Temperature sensor (thermistor)
- Supply voltage range from 3.15V to 3.45V
- Fast turn-Off is 10ns typ, turn-On time is 17ns typ
- Operating temperature range from -40°C to 85°C, package style is 24-lead plastic UTQFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
200MHz
3.15V
UTQFN-EP
-40°C
-
No SVHC (25-Jun-2025)
6GHz
3.45V
24Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate