Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. RF
                                                                                                    4. RF Modulators & Demodulators
                                                                                                    Print Page

                                                                                                    AD9957BSVZ

                                                                                                    RF IC, Upconverter, I/Q Modulator, 3.2 MHz to 1 GHz, 1.71 to 3.465 V, -40 to 85 °C, TQFP-EP-100

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES AD9957BSVZ
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD9957BSVZ
                                                                                                    Order Code4030197
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    5 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$419.580
                                                                                                    10+HK$363.720
                                                                                                    25+HK$307.860
                                                                                                    100+HK$301.710
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$419.58
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD9957BSVZ
                                                                                                    Order Code4030197
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Min3.2MHz
                                                                                                    Frequency Max1GHz
                                                                                                    Supply Voltage Min1.71V
                                                                                                    Supply Voltage Max3.465V
                                                                                                    RF IC Case StyleTQFP-EP
                                                                                                    No. of Pins100Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    AD9957 is a universal I/Q modulator and agile upconverter for communications systems where cost, size, power consumption, and dynamic performance are critical. It integrates a high speed, direct digital synthesizer (DDS), a high performance, high speed, 14bit digital-to-analogue converter (DAC), clock multiplier circuitry, digital filters, and other DSP functions onto a single chip. It provides baseband upconversion for data transmission in a wired or wireless communications system. It offers performance gains in operating speed, power consumption, and spectral performance. Unlike its predecessors, it supports a 16bit serial input mode for I/Q baseband data. This device can alternatively be programmed to operate either as a single tone, sinusoidal source or as an interpolating DAC. It is used in applications such as HFC data, telephony, and video modems, wireless base station transmissions, broadband communications transmissions, internet telephony.

                                                                                                    • 1GSPS internal clock speed (upto 400MHz analogue output), integrated 1GSPS 14bit DAC
                                                                                                    • Maximum PDCLK frequency is 250MHz typical at (T = 25°C)
                                                                                                    • 8 programmable profiles for shift keying, Sin(x)/(x) correction (inverse sinc filter)
                                                                                                    • Reference clock multiplier, internal oscillator for a single crystal operation
                                                                                                    • Software and hardware controlled power-down, integrated RAM
                                                                                                    • Phase modulation capability, multichip synchronization, easy interface to Blackfin SPORT
                                                                                                    • Interpolation factors from 4× to 252×, interpolation DAC mode
                                                                                                    • Gain control DAC, internal divider allows references upto 2GHz
                                                                                                    • Power supply range from 1.8V and 3.3V
                                                                                                    • Operating temperature is -40°C to +85°C, package style is 100-lead TQFP-EP

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Frequency Min

                                                                                                    3.2MHz

                                                                                                    Supply Voltage Min

                                                                                                    1.71V

                                                                                                    RF IC Case Style

                                                                                                    TQFP-EP

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Frequency Max

                                                                                                    1GHz

                                                                                                    Supply Voltage Max

                                                                                                    3.465V

                                                                                                    No. of Pins

                                                                                                    100Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Philippines
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423990
                                                                                                    US ECCN:5A991.b.7
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000001
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.