Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. RF
                                                                                                    4. RF Receivers Transmitters & Transceivers
                                                                                                    Print Page

                                                                                                    R9A06G062GNP#AC1

                                                                                                    RF Transceiver, 863 to 928 MHz, FSK, OFDM, 2.4 Mbps, -119 dBm, HVQFN-40

                                                                                                    RENESAS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RENESAS R9A06G062GNP#AC1
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoR9A06G062GNP#AC1
                                                                                                    Order Code4153556
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 26 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$106.530
                                                                                                    10+HK$92.600
                                                                                                    25+HK$87.720
                                                                                                    50+HK$84.430
                                                                                                    100+HK$81.140
                                                                                                    250+HK$63.440
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$106.53
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoR9A06G062GNP#AC1
                                                                                                    Order Code4153556
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RF Primary FunctionTransceiver
                                                                                                    Frequency Min863MHz
                                                                                                    Frequency Max928MHz
                                                                                                    RF / IF ModulationFSK, OFDM
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max-
                                                                                                    Data Rate2.4Mbps
                                                                                                    Transmitting Current68mA
                                                                                                    Receiving Current21.5mA
                                                                                                    IC Case / PackageHVQFN
                                                                                                    No. of Pins40Pins
                                                                                                    RF IC Case StyleHVQFN
                                                                                                    Output Power (dBm)15dBm
                                                                                                    Operating Temperature Min-
                                                                                                    Operating Temperature Max-
                                                                                                    Sensitivity dBm-119dBm
                                                                                                    Product Range-
                                                                                                    RF Transceiver ApplicationsDigital Signage, Industrial Infrastructure, Factory Automation, Smart Cities, Smart Metering
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    RF Primary Function

                                                                                                    Transceiver

                                                                                                    Frequency Max

                                                                                                    928MHz

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Data Rate

                                                                                                    2.4Mbps

                                                                                                    Receiving Current

                                                                                                    21.5mA

                                                                                                    No. of Pins

                                                                                                    40Pins

                                                                                                    Output Power (dBm)

                                                                                                    15dBm

                                                                                                    Operating Temperature Max

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Frequency Min

                                                                                                    863MHz

                                                                                                    RF / IF Modulation

                                                                                                    FSK, OFDM

                                                                                                    Supply Voltage Max

                                                                                                    -

                                                                                                    Transmitting Current

                                                                                                    68mA

                                                                                                    IC Case / Package

                                                                                                    HVQFN

                                                                                                    RF IC Case Style

                                                                                                    HVQFN

                                                                                                    Operating Temperature Min

                                                                                                    -

                                                                                                    Sensitivity dBm

                                                                                                    -119dBm

                                                                                                    RF Transceiver Applications

                                                                                                    Digital Signage, Industrial Infrastructure, Factory Automation, Smart Cities, Smart Metering

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Taiwan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85176200
                                                                                                    US ECCN:5A002.a.1
                                                                                                    EU ECCN:5A002.a.1
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.001906
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.