Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. RF
                                                                                                    4. RF Switches
                                                                                                    Print Page

                                                                                                    TCWA1225G,LF(S2

                                                                                                    RF Switch, High Power, SPDT, 700 MHz to 5 GHz, 3 V to 3.6 V Supply, -40 °C to 95 °C, WCSP-24

                                                                                                    TOSHIBA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TOSHIBA TCWA1225G,LF(S2
                                                                                                    ManufacturerTOSHIBA
                                                                                                    Manufacturer Part NoTCWA1225G,LF(S2
                                                                                                    Order Code4460762
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Packaging Options
                                                                                                    3,472 In Stock

                                                                                                    Need more?

                                                                                                    3472 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$31.290
                                                                                                    10+HK$26.120
                                                                                                    25+HK$24.260
                                                                                                    50+HK$22.370
                                                                                                    100+HK$21.190
                                                                                                    250+HK$20.460
                                                                                                    500+HK$19.950
                                                                                                    1000+HK$19.370
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$31.29
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TOSHIBA
                                                                                                    ManufacturerTOSHIBA
                                                                                                    Manufacturer Part NoTCWA1225G,LF(S2
                                                                                                    Order Code4460762
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Min700MHz
                                                                                                    Frequency Max5GHz
                                                                                                    RF IC Case StyleWCSP
                                                                                                    No. of Pins14Pins
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max95°C
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    TCWA1225G,LF(S2 is a TarfSOI™ high power antenna switch.

                                                                                                    • GPIO control I/F, low insertion loss
                                                                                                    • Supply voltage range from 3.0 to 3.3V
                                                                                                    • Power consumption current is 50μA typical at (VDD = 3.6V)
                                                                                                    • Switching time is 750ns typical at (50% CTRL to 10% or 90% of final value of RF signal)
                                                                                                    • Insertion loss is 0.5dB typical at (0.7 to 3GHz, RFC to RFX)
                                                                                                    • Isolation is 50dB typical at (0.7 to 3GHz, RFC to RFX)
                                                                                                    • VSWR is 1.2 typ (VSWR of RFX, 0.7 to 5 GHz, RF1/2 ON-State)
                                                                                                    • Input 1dB compression is 47dBm typical at (2.6GHz, duty ratio 5%, RFC to RFX)
                                                                                                    • WCSP package, operation temperature range from -40°C to 95°C

                                                                                                    Notes

                                                                                                    Please ensure equipment and tools are adequately earthed when handling.

                                                                                                    Technical Specifications

                                                                                                    Frequency Min

                                                                                                    700MHz

                                                                                                    RF IC Case Style

                                                                                                    WCSP

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Frequency Max

                                                                                                    5GHz

                                                                                                    No. of Pins

                                                                                                    14Pins

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Operating Temperature Max

                                                                                                    95°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Japan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.003
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.