256Kbps RF Transmitters - Sub 2.4GHz ISM Band:
3 Products FoundFind a huge range of 256Kbps RF Transmitters - Sub 2.4GHz ISM Band at e絡盟 Hong Kong. We stock a wide range of RF Transmitters - Sub 2.4GHz ISM Band, such as 100Kbps, 50Kbps, 200Kbps & 256Kbps RF Transmitters - Sub 2.4GHz ISM Band from the worlds top manufacturers including: Silicon Labs
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Transmitting Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Output Power (dBm)
RF Transmitter Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$53.240 10+ HK$44.310 25+ HK$41.500 50+ HK$38.980 100+ HK$36.980 More Pricing... | Min: 1 / Mult: 1 | 240MHz | 930MHz | FSK, GFSK, OOK | 256Kbps | 85mA | QFN | 20Pins | 1.8V | 3.6V | 20dBm | Automatic Meter Reading, Home Automation, Low Power Telemetry, Wireless Alarm / Security Systems | -40°C | 85°C | |||||
Each | 1+ HK$53.270 10+ HK$43.820 25+ HK$40.820 50+ HK$38.790 100+ HK$37.090 More Pricing... | Min: 1 / Mult: 1 | 900MHz | 960MHz | FSK, GFSK, OOK | 256Kbps | 30mA | QFN | 20Pins | 1.8V | 3.6V | 13dBm | Automatic Meter Reading, Home Automation, Low Power Telemetry, Wireless Alarm / Security Systems | -40°C | 85°C | |||||
Each | 1+ HK$55.790 10+ HK$48.820 25+ HK$40.450 50+ HK$36.270 100+ HK$33.480 More Pricing... | Min: 1 / Mult: 1 | 240MHz | 930MHz | FSK, GFSK, OOK | 256Kbps | 30mA | QFN | 20Pins | 1.8V | 3.6V | 13dBm | Automatic Meter Reading, Home Automation, Low Power Telemetry, Wireless Alarm / Security Systems | -40°C | 85°C |