Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. RF
                                                                                                    4. RFID
                                                                                                    Print Page

                                                                                                    PCF7936AA/3851/C/6

                                                                                                    RFID, Read, Write, 315 to 434 MHz, 2.1 V to 3.6 V Supply, Die

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP PCF7936AA/3851/C/6
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoPCF7936AA/3851/C/6
                                                                                                    Order Code2776105
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2,990 In Stock

                                                                                                    Need more?

                                                                                                    2990 Delivery in 3-4 Business Days(UK stock)
                                                                                                    Available until stock is exhausted
                                                                                                    QuantityPrice
                                                                                                    1+HK$45.460
                                                                                                    10+HK$35.020
                                                                                                    25+HK$31.820
                                                                                                    50+HK$30.670
                                                                                                    100+HK$29.510
                                                                                                    250+HK$28.280
                                                                                                    500+HK$27.760
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$45.46
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoPCF7936AA/3851/C/6
                                                                                                    Order Code2776105
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Min315MHz
                                                                                                    Frequency Max434MHz
                                                                                                    RFID IC TypeRead, Write
                                                                                                    Programmable Memory512 bytes
                                                                                                    Output Power-
                                                                                                    RF IC Case StyleDie
                                                                                                    No. of Pins-
                                                                                                    Supply Voltage Min2.1V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Current Consumption-
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    PCF7936AA/3851/C/6 is a transponder providing fully integrated remote keyless entry solutions. The transponder requires no battery supply, so full operation is guaranteed, even when the battery is low. Ideal for today’s advanced vehicle access applications, the PCF7961 security transponder, microcontroller and radio transmitter IC fits compact key designs and ensures cost-effective solutions.

                                                                                                    • Single-chip security transponder and keyless entry solution with on-chip UHF transmitter
                                                                                                    • Low-power RISC programmable device operation
                                                                                                    • On-chip, PLL-based UHF transmitter (315MHz)
                                                                                                    • Programmable ASK/FSK modulation characteristics
                                                                                                    • Up to seven command button inputs
                                                                                                    • On-chip memory - 16 Kbytes of E-ROM, 512 bytes of EEPROM, 192 bytes of RAM
                                                                                                    • Single lithium cell operation (2.1 to 3.6V)
                                                                                                    • Highly integrated for minimum board space and low bill of materials
                                                                                                    • Easy application, low power consumption

                                                                                                    Technical Specifications

                                                                                                    Frequency Min

                                                                                                    315MHz

                                                                                                    RFID IC Type

                                                                                                    Read, Write

                                                                                                    Output Power

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Frequency Max

                                                                                                    434MHz

                                                                                                    Programmable Memory

                                                                                                    512 bytes

                                                                                                    RF IC Case Style

                                                                                                    Die

                                                                                                    Supply Voltage Min

                                                                                                    2.1V

                                                                                                    Current Consumption

                                                                                                    -

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Thailand
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423990
                                                                                                    US ECCN:5A992.c
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.003629
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.