Print Page
Image is for illustrative purposes only. Please refer to product description.
260 In Stock
Need more?
260 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$151.010 |
10+ | HK$120.180 |
25+ | HK$112.540 |
100+ | HK$104.070 |
260+ | HK$99.880 |
520+ | HK$97.410 |
Price for:Each
Minimum: 1
Multiple: 1
HK$151.01
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22005ALM+
Order Code3781297
Technical Datasheet
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC Package TypeLGA
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
12-Channel Factory-Calibrated Configurable Industrial-Analogue Input Device
Supply Voltage Max
3.6V
No. of Pins
48Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
2.7V
IC Package Type
LGA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001