Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE88812TNAKSA1
Order Code3407347
Also Known AsTLE8881-2TN, SP002245760
Technical Datasheet
340 In Stock
Need more?
340 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$92.190 |
10+ | HK$84.640 |
25+ | HK$80.200 |
50+ | HK$75.830 |
100+ | HK$71.470 |
250+ | HK$63.480 |
Price for:Each
Minimum: 1
Multiple: 1
HK$92.19
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE88812TNAKSA1
Order Code3407347
Also Known AsTLE8881-2TN, SP002245760
Technical Datasheet
IC FunctionAlternator Regulator with LIN
Supply Voltage Min6V
Supply Voltage Max18V
IC Package TypeTO-220
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max175°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Alternator Regulator with LIN
Supply Voltage Max
18V
No. of Pins
5Pins
Operating Temperature Max
175°C
Automotive Qualification Standard
AEC-Q100
Supply Voltage Min
6V
IC Package Type
TO-220
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143