Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Switches, Multiplexers & Demultiplexers
                                                                                                    4. Video Switches
                                                                                                    Print Page

                                                                                                    MAX4567CSE+

                                                                                                    Video Switch, 2xSPDT Configuration, 350MHz Bandwidth, -87dB Cross Talk, 2.7V to 12V Supp, NSOIC-16

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX4567CSE+
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX4567CSE+
                                                                                                    Order Code2799055
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    70 In Stock

                                                                                                    Need more?

                                                                                                    70 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$55.350
                                                                                                    10+HK$49.200
                                                                                                    50+HK$47.050
                                                                                                    100+HK$40.840
                                                                                                    250+HK$39.540
                                                                                                    500+HK$39.290
                                                                                                    1000+HK$39.170
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$55.35
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX4567CSE+
                                                                                                    Order Code2799055
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Video Switching Configuration2 x SPDT
                                                                                                    Bandwidth350MHz
                                                                                                    Cross Talk-87dB
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Max12V
                                                                                                    IC Case / PackageNSOIC
                                                                                                    No. of Pins16Pins
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The MAX4567CSE+ is a dual, low voltage, bidirectional RF/video switch in 16 pin NSOIC package. It is a low voltage T-switches designed for switching RF and video signals from DC to 350MHz in 50 ohm and 75ohm systems. Each switch is constructed in a "T" configuration ensuring excellent high frequency off isolation of -83dB at 10MHz. It can handle rail to rail analogue signals in either direction. On-resistance (60 ohm max) is matched between switches to 2.5ohm max and is flat (2ohm max) over the specified signal range, using ±5V supplies. The off leakage current is less than 1nA at +25°C and 10nA at +85°C. All digital inputs have 0.8V/2.4V logic thresholds ensuring both TTL and CMOS logic compatibility when using ±5V or a single +5V supply. This device is used in RF switching, video signal routing, high speed data acquisition, test equipment, ATE equipment and networking.

                                                                                                    • ±2.7V to ±6V dual supplies, +2.7V to +12V single supply
                                                                                                    • Operating temperature range from 0°C to 70°C
                                                                                                    • Contains two single-pole/double-throw (SPDT) switches
                                                                                                    • Low power consumption of less than 1μW
                                                                                                    • Pin compatible with industry standard DG540, DG542, DG643 IC
                                                                                                    • Greater than 2KV ESD protection per method 3015.7
                                                                                                    • Low 50 ohm insertion loss of 2.5dB at 100MHz
                                                                                                    • Low 50 ohm crosstalk of -86dB at 10MHz with single +5V supply
                                                                                                    • Break before make time delay of 90ns with single +5V supply
                                                                                                    • Charge injection of 7pC with single +5V supply
                                                                                                    • Automated Test Equipment (ATE); High-Speed Data Acquisition; Networking; RF Switching; Test Equipment; Video Signal Routing

                                                                                                    Applications

                                                                                                    Signal Processing, Imaging, Video & Vision

                                                                                                    Warnings

                                                                                                    Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Video Switching Configuration

                                                                                                    2 x SPDT

                                                                                                    Cross Talk

                                                                                                    -87dB

                                                                                                    Supply Voltage Max

                                                                                                    12V

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Bandwidth

                                                                                                    350MHz

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    IC Case / Package

                                                                                                    NSOIC

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Thailand
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000638
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.