Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGETEK
Manufacturer Part NoBT817AQ-T
Order Code3994329
Your Part Number
Technical Datasheet
182 In Stock
Need more?
182 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$152.180 |
| 10+ | HK$139.910 |
| 25+ | HK$118.150 |
| 80+ | HK$116.380 |
| 260+ | HK$114.600 |
| 520+ | HK$110.760 |
Price for:Each
Minimum: 1
Multiple: 1
HK$152.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGETEK
Manufacturer Part NoBT817AQ-T
Order Code3994329
Technical Datasheet
IC Interface TypeI2C, QSPI
Resolution (Bits)8bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Controller IC Case StyleVQFN
No. of Pins64Pins
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
BT817AQ-T is a Bridgetek’s 4th generation embedded automotive advanced video engine chip targeted at automotive applications to generate high-quality human machine interfaces (HMIs). Typical application includes vehicle instrument dashboard, automotive smart display and E-vehicle charging station.
- Qualified for automotive applications
- Advanced Embedded Video Engine (EVE) with high resolution graphics and video playback
- Graphic control, audio control, and touch control interface
- Supports multiple widgets for simplified design implementation
- Supports external QSPI NOR flash up to 2Gbit to store and fetch graphic elements
- Supports capacitive touch screen with up to 5 touch point detection
- Enhanced sketch processing
- Programmable timing to adjust HSYNC and VSYNC timing, enabling interfacing to numerous displays
- Support for LCD displays with up to 1 Mega pixel in total, and up to 2048 pixels per line
- 64 pin VQFN package, ambient temperature (Power Applied) range from -40 to +105°C
Technical Specifications
IC Interface Type
I2C, QSPI
Supply Voltage Min
3V
Controller IC Case Style
VQFN
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Resolution (Bits)
8bit
Supply Voltage Max
3.6V
No. of Pins
64Pins
Automotive Qualification Standard
AEC-Q100
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001