Print Page
Image is for illustrative purposes only. Please refer to product description.
1,573 In Stock
Need more?
313 Delivery in 1-2 Business Days(SG stock)
1260 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$174.050 |
10+ | HK$153.170 |
25+ | HK$146.400 |
50+ | HK$141.780 |
100+ | HK$136.640 |
500+ | HK$131.500 |
1000+ | HK$128.110 |
Price for:Each
Minimum: 1
Multiple: 1
HK$174.05
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoLAH 25-NP
Order Code2146849
Technical Datasheet
Sensor Output TypeClosed Loop
Supply Voltage Range± 12V to ± 15V
Measured CurrentAC / DC / Pulsed
Accuracy0.3%
Current Sensor TechnologyClosed Loop, Hall Effect
Primary Current25A
Accuracy0.3%
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Product Overview
LAH 25-NP is a current transducer. It is used for the measurement of current DC, AC pulsed with galvanic separation between the primary circuit (high power) and secondary circuit (electronic circuit). It is used in applications such as AC variable speed and servo motor drives, static converters for DC motor drives, battery supplied application, uninterruptible power supplies, switched mode power supplies, power supplies for welding applications.
- Closed loop (compensated) current transducer using the hall effect
- Printed circuit board mounting, insulated plastic case recognized according to UL-94-V0
- Excellent accuracy, very good linearity, low temperature drift
- Optimized response time, wide frequency bandwidth, wide insertion losses
- High immunity to external interference, current overload capability
- Supply voltage range from ±12V to 15V
- Primary nominal current rms is 25A, offset current is ±0.15mA maximum at (TA = 25°C)
- Frequency bandwidth (-1dB) is 200KHz, linearity error is 0.15%
- Ambient operating temperature range from -25°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Output Type
Closed Loop
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Closed Loop, Hall Effect
Accuracy
0.3%
Operating Temperature Min
-25°C
Product Range
-
Supply Voltage Range
± 12V to ± 15V
Accuracy
0.3%
Primary Current
25A
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02