Print Page
24 In Stock
Need more?
24 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$2,966.070 |
Price for:Each
Minimum: 1
Multiple: 1
HK$2,966.07
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDANISENSE
Manufacturer Part NoDP50IP-B
Order Code3884206
Product RangeDP Series
Technical Datasheet
Sensor Output Type-
Supply Voltage Range± 14.25V to ± 15.75V
Supply Voltage DC Min14.25V
Supply Voltage DC Max15.75V
Measured CurrentAC / DC
Current Measuring Range DC12.5A to 50A
Accuracy-
Current Measuring Range AC12.5A to 50A
Current Sensor TechnologyClosed Loop Flux Gate
Response Time1µs
Primary Current12.5A, 25A, 50A
Secondary Signal Type-
Sensor MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeDP Series
Product Overview
DP50IP-B is an ultra-stable, high precision (ppm class) fluxgate technology DP series current transducer for isolated DC and AC current measurement on PCB up to 72A. Typical applications include MPS for particles accelerators, stable power supplies, precision drives, batteries testing and evaluation systems and power measurement and power analysis.
- Linearity error maximum 10ppm
- Measurement resistor up to 100 ohm at full scale
- Fluxgate closed loop compensated technology w/ fixed excitation Hz, 2nd harmonic zero flux detection
- PCB mount
- Height 32mm - suitable for 1U power supplies
- Programmable for 12.5A, 25A, or 50A via PCB layout
- Ideal for PCB mounted applications with space constraints
Technical Specifications
Sensor Output Type
-
Supply Voltage DC Min
14.25V
Measured Current
AC / DC
Accuracy
-
Current Sensor Technology
Closed Loop Flux Gate
Primary Current
12.5A, 25A, 50A
Sensor Mounting
Through Hole
Operating Temperature Max
55°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Range
± 14.25V to ± 15.75V
Supply Voltage DC Max
15.75V
Current Measuring Range DC
12.5A to 50A
Current Measuring Range AC
12.5A to 50A
Response Time
1µs
Secondary Signal Type
-
Operating Temperature Min
0°C
Product Range
DP Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5