Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoFRS 3000-S
Order Code4414528
Product RangeFRS-Sxx Series
Technical Datasheet
5 In Stock
10 more incoming. You can reserve stock now
5 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$1,802.640 |
5+ | HK$1,684.280 |
10+ | HK$1,502.270 |
25+ | HK$1,407.880 |
50+ | HK$1,388.920 |
100+ | HK$1,371.610 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,802.64
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoFRS 3000-S
Order Code4414528
Product RangeFRS-Sxx Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range10V to 28V
Supply Voltage DC Min12V
Measured CurrentAC / DC / Pulsed
Supply Voltage DC Max24V
Current Measuring Range DC-9kA to 9kA
Accuracy± 0.65%
Current Measuring Range AC-9kA to 9kA
Current Sensor TechnologyOpen Loop Hall Effect
Primary Current3kA
Secondary Signal Type0V to 5V
Sensor MountingBracket
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFRS-Sxx Series
Product Overview
FRS 3000-S is a FRS-Sxx series current transducer. Suitable for the electronic measurement of current: DC, AC, pulsed, with galvanic separation between the primary and the secondary circuit. Applications include wind turbine power converters, electrolysers, and high power drives. Application domains are industrial, and trackside. Standards are IEC 62477-1: 2022, IEC 61800-5-1: 2022, IEC 62109-1: 2010, IEC 61010-1: 2010, EN 50155: 2021, IEC 61992-7-2: 2006, UL 61010-1: 3ED 2022.
- Hall effect open loop coreless Integral current transducer
- 3000A IPN range, industrial insulation routine test
- Instantaneous 0.5V voltage output, 10 to 28V supply voltage range (TA = 25°C, UC = +24V)
- Primary nominal current is 1500A typ (TA = 25°C, UC = +24V, RL = 10Kohm)
- Galvanic separation between primary and secondary circuit, factory calibrated
- High bandwidth <gt/> 1MHz, very low delay time <lt/> 200ns
- Wide measurement range, no magnetic offset
- Low consumption and low losses, wide range of rectangular busbar dimensions
- Light weight design, M12 field connector
- Ambient operating temperature range from -40 to +85°C
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Accuracy
± 0.65%
Current Sensor Technology
Open Loop Hall Effect
Secondary Signal Type
0V to 5V
Operating Temperature Min
-40°C
Product Range
FRS-Sxx Series
Supply Voltage Range
10V to 28V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-9kA to 9kA
Current Measuring Range AC
-9kA to 9kA
Primary Current
3kA
Sensor Mounting
Bracket
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.472