Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Flow Sensors
                                                                                                    5. Flow Meters
                                                                                                    Print Page

                                                                                                    TUF-200-BN

                                                                                                    Ultrasonic Energy Meter, 0.2 to 22 GPM, 232 psi, 2% Accuracy, 24 VDC, 3/4" NPT, TUF Series

                                                                                                    DWYER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DWYER TUF-200-BN
                                                                                                    ManufacturerDWYER
                                                                                                    Manufacturer Part NoTUF-200-BN
                                                                                                    Order Code4288980
                                                                                                    Product RangeTUF Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$6,007.190
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$6,007.19
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    DWYER
                                                                                                    ManufacturerDWYER
                                                                                                    Manufacturer Part NoTUF-200-BN
                                                                                                    Order Code4288980
                                                                                                    Product RangeTUF Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Flow Rate Min0.2GPM (US)
                                                                                                    Flow Rate Max22GPM (US)
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max24V
                                                                                                    Accuracy2%
                                                                                                    Product RangeTUF Series
                                                                                                    SVHCTo Be Advised
                                                                                                    Pressure Max232psi
                                                                                                    Port Size19.05mm
                                                                                                    Supply Voltage DC Max24V

                                                                                                    Product Overview

                                                                                                    TUF-200-BN is a series TUF ultrasonic energy meter. This is a highly accurate and stable energy meter that utilizes ultrasonic technology to measure heating and cooling energy consumption. The series TUF is a compact meter with a flowmeter and energy calculator in one, making it great for installation on chillers and boilers. Typical applications include heat metering, utilities billing, tenant billing, monitoring of water heating or cooling: radiators, fan coils.

                                                                                                    • DN20 pipe size and 2.5m3/h permanent flow rate with BACnet® communication
                                                                                                    • 20mm (3/4") pipe size
                                                                                                    • Lower maintenance costs with local parameter display and no moving parts
                                                                                                    • Seamless data transfer with serial communication output standard
                                                                                                    • Eliminate the need for multiple units with a flow and temperature monitor in one
                                                                                                    • 8-digit LED display
                                                                                                    • IP65 enclosure rating
                                                                                                    • Plastic enclosure material
                                                                                                    • Unidirectional flow

                                                                                                    Technical Specifications

                                                                                                    Flow Rate Min

                                                                                                    0.2GPM (US)

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Accuracy

                                                                                                    2%

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Port Size

                                                                                                    19.05mm

                                                                                                    Flow Rate Max

                                                                                                    22GPM (US)

                                                                                                    Supply Voltage Max

                                                                                                    24V

                                                                                                    Product Range

                                                                                                    TUF Series

                                                                                                    Pressure Max

                                                                                                    232psi

                                                                                                    Supply Voltage DC Max

                                                                                                    24V

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85365080
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.272155
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.