Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Flow Sensors
                                                                                                    5. Flow Meters
                                                                                                    Print Page

                                                                                                    LFMC-07-A2

                                                                                                    Polycarbonate Flowmeter, 0.25 to 2.5 GPM, 87 psi, 5% Accuracy, 1/2" MNPT, LFM Series

                                                                                                    DWYER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DWYER LFMC-07-A2
                                                                                                    ManufacturerDWYER
                                                                                                    Manufacturer Part NoLFMC-07-A2
                                                                                                    Order Code4288882
                                                                                                    Product RangeLFM Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 19 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$915.560
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$915.56
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    DWYER
                                                                                                    ManufacturerDWYER
                                                                                                    Manufacturer Part NoLFMC-07-A2
                                                                                                    Order Code4288882
                                                                                                    Product RangeLFM Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Flow Rate Min0.25GPM (US)
                                                                                                    Flow Rate Max2.5GPM (US)
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max-
                                                                                                    Accuracy5%
                                                                                                    Product RangeLFM Series
                                                                                                    SVHCTo Be Advised
                                                                                                    Pressure Max87psi
                                                                                                    Port Size12.7mm

                                                                                                    Product Overview

                                                                                                    LFMC-07-A2 is a series LFM polycarbonate flowmeter made of precision, injection moulded polycarbonate bodies and fittings. Typical applications include chill water flow, reverse osmosis systems and deionized water systems.

                                                                                                    • Range 0.25-2.5GPM (1-10LPM) water, 1/2" male NPT, 316 SS float
                                                                                                    • ABS flange nut, ABS float stop, fluoroelastomer oring
                                                                                                    • Easy to clean bodies yield low maintenance costs
                                                                                                    • Textured background on flowmeter bodies enhance scale readability saving time
                                                                                                    • Heat and chemically resistant polycarbonate body and fittings feature a low cost for high durability
                                                                                                    • Adjustable set point indicator allows for easy visual set point indication

                                                                                                    Notes

                                                                                                    This flowmeter is for indoor use only or areas without direct sunlight. Polycarbonate is adversely affected by ultraviolet light.

                                                                                                    Technical Specifications

                                                                                                    Flow Rate Min

                                                                                                    0.25GPM (US)

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Accuracy

                                                                                                    5%

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Port Size

                                                                                                    12.7mm

                                                                                                    Flow Rate Max

                                                                                                    2.5GPM (US)

                                                                                                    Supply Voltage Max

                                                                                                    -

                                                                                                    Product Range

                                                                                                    LFM Series

                                                                                                    Pressure Max

                                                                                                    87psi

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85365080
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.158757
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.