Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | HK$5,036.860 |
| 5+ | HK$4,936.130 |
| 10+ | HK$4,835.390 |
| 25+ | HK$4,734.650 |
Price for:Each
Minimum: 1
Multiple: 1
HK$5,036.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No29608
Order Code1971756
Technical Datasheet
Flow Switch TypeSPDT
Flow Rate Min15l/min
Flow Rate Max52l/min
Operating Pressure Min-
Operating Pressure Max138bar
Supply Voltage Min-
Supply Voltage Max-
Contact Rating-
Accuracy25%
Switching Voltage AC Max-
Switching Voltage DC Max-
Media TypeLiquid
Process Connection Size1"
Process Connection TypeNPT Male
Pipe Size-
Housing MaterialStainless Steel
Operating Temperature Min-30°F
Operating Temperature Max300°F
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2014)
Pressure Max2000psi
Port Size25.4mm
Product Overview
The 29608 is a high pressure metal paddle switch Flow Sensor with 316 stainless steel body. Standard FS-550 series switch sense liquid flow in either direction to monitor flow/no-flow conditions. They are supplied in two paddle lengths. The paddle is trimmed during installation to permit switch actuation at the desired flow rate. As flow increases in a pipe, the paddle of the switch pivots to move out of the liquid path, producing less than 3 PSIG of pressure drop regardless of pipe size.
- Fixed setting type
- 1" NPT male port size
- ±25% Set point accuracy
- 24 to 26 18AWG Polymeric leads
Applications
Sensing & Instrumentation
Technical Specifications
Flow Switch Type
SPDT
Flow Rate Max
52l/min
Operating Pressure Max
138bar
Supply Voltage Max
-
Accuracy
25%
Switching Voltage DC Max
-
Process Connection Size
1"
Pipe Size
-
Operating Temperature Min
-30°F
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Port Size
25.4mm
Flow Rate Min
15l/min
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
-
Switching Voltage AC Max
-
Media Type
Liquid
Process Connection Type
NPT Male
Housing Material
Stainless Steel
Operating Temperature Max
300°F
Qualification
-
Pressure Max
2000psi
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38556