Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Force & Strain Measurement
                                                                                                    5. Load Cells
                                                                                                    Print Page

                                                                                                    1022M-3M-F-106

                                                                                                    Load Cell, Model 1022, 3 kg, Single Point, Aluminium, 10 Vdc, IP66

                                                                                                    TEDEA HUNTLEIGH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TEDEA HUNTLEIGH 1022M-3M-F-106
                                                                                                    ManufacturerTEDEA HUNTLEIGH
                                                                                                    Manufacturer Part No1022M-3M-F-106
                                                                                                    Order Code7256139
                                                                                                    Product Range1022 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$1,454.560
                                                                                                    5+HK$1,406.870
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$1,454.56
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    TEDEA HUNTLEIGH
                                                                                                    ManufacturerTEDEA HUNTLEIGH
                                                                                                    Manufacturer Part No1022M-3M-F-106
                                                                                                    Order Code7256139
                                                                                                    Product Range1022 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Load Cell TypeSingle-Point
                                                                                                    Load Capacity3kg
                                                                                                    Supply Voltage10VDC
                                                                                                    Weight Capacity3kgf
                                                                                                    Excitation Voltage Min10VDC
                                                                                                    Excitation Voltage Max15VDC
                                                                                                    Sensor Output TypeRatiometric
                                                                                                    Cell Output mV / V2
                                                                                                    Connection TypeCable
                                                                                                    Linearity-
                                                                                                    Cable Length - Metric500mm
                                                                                                    Cable Length - Imperial19.7"
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range1022 Series

                                                                                                    Product Overview

                                                                                                    The 1022M-3M-F-106 is a Single Point Load Cell, designed for direct mounting in low cost weighing platforms. Its small physical size, combined with high accuracy.

                                                                                                    • 3 to 200kg Capacity range
                                                                                                    • Aluminium housing
                                                                                                    • IP66 Protection rating

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Load Cell Type

                                                                                                    Single-Point

                                                                                                    Supply Voltage

                                                                                                    10VDC

                                                                                                    Excitation Voltage Min

                                                                                                    10VDC

                                                                                                    Sensor Output Type

                                                                                                    Ratiometric

                                                                                                    Connection Type

                                                                                                    Cable

                                                                                                    Cable Length - Metric

                                                                                                    500mm

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Product Range

                                                                                                    1022 Series

                                                                                                    Load Capacity

                                                                                                    3kg

                                                                                                    Weight Capacity

                                                                                                    3kgf

                                                                                                    Excitation Voltage Max

                                                                                                    15VDC

                                                                                                    Cell Output mV / V

                                                                                                    2

                                                                                                    Linearity

                                                                                                    -

                                                                                                    Cable Length - Imperial

                                                                                                    19.7"

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84239090
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.18
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.