Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
Need more?
51 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$819.750 |
| 5+ | HK$809.490 |
| 10+ | HK$799.220 |
| 25+ | HK$728.480 |
| 50+ | HK$657.730 |
Price for:Each
Minimum: 1
Multiple: 1
HK$819.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoLFL2-CKU-PVC5
Order Code3726782
Technical Datasheet
Level Switch TypeFloat Switch
Sensor Body MaterialPVC (Polyvinylchloride)
Media TypeLiquid
Process Connection Type-
Operating Pressure Max3bar
Housing MaterialPVC (Polyvinylchloride)
Switch Output-
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The LFL2-CKU-PVC5 is a Cylindrical Float Switch. The micro switch (change over) is build into a PP-float and switches when out of the horizontal line. The switching ball is running on-axis and changes the state of the micro switch. The float is mounted either from sidewards through a cable gland ≥G1A into the vessel or by means of an additional mass or rods (e.g. float switch combination) from the top. The pivot of the cable should always be horizontal. Preferred for water, waste water and aggressive liquids.
- PVC cable, highly flexible
- Polypropylene float
- -20 to 70°C Operating temperature
Applications
Industrial
Technical Specifications
Level Switch Type
Float Switch
Media Type
Liquid
Operating Pressure Max
3bar
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
-
Sensor Body Material
PVC (Polyvinylchloride)
Process Connection Type
-
Housing Material
PVC (Polyvinylchloride)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
70°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32