Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Level Sensors
                                                                                                    5. Level Transmitters
                                                                                                    Print Page

                                                                                                    FMX11-CA11HS20

                                                                                                    Level Sensor, Hydrostatic, 1bar / 100kPa / 15psi Gauge, 4 to 20mA, 20 m Cable

                                                                                                    ENDRESS+HAUSER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ENDRESS+HAUSER FMX11-CA11HS20
                                                                                                    ManufacturerENDRESS+HAUSER
                                                                                                    Manufacturer Part NoFMX11-CA11HS20
                                                                                                    Order Code4354554
                                                                                                    Product RangeWaterpilot FMX11 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    4 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$5,370.970
                                                                                                    5+HK$5,263.560
                                                                                                    10+HK$5,156.140
                                                                                                    25+HK$5,048.720
                                                                                                    50+HK$4,941.300
                                                                                                    100+HK$4,833.880
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$5,370.97
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    ENDRESS+HAUSER
                                                                                                    ManufacturerENDRESS+HAUSER
                                                                                                    Manufacturer Part NoFMX11-CA11HS20
                                                                                                    Order Code4354554
                                                                                                    Product RangeWaterpilot FMX11 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Process Connection TypeClamp
                                                                                                    Operating Pressure Max1bar
                                                                                                    Accuracy± 0.35%
                                                                                                    Pressure Measurement TypeAbsolute
                                                                                                    Voltage Rating28VDC
                                                                                                    Sensor Output TypeAnalogue
                                                                                                    Output Interface-
                                                                                                    Housing Material316L Stainless Steel
                                                                                                    Supply Current22mA
                                                                                                    Supply Voltage Min0
                                                                                                    Electrical ConnectionCable
                                                                                                    Supply Voltage Max28VDC
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product RangeWaterpilot FMX11 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    FMX11-CA11HS20 is a Waterpilot FMX11 series, pressure sensor for hydrostatic level measurement in freshwater applications. It is used in level measurement in groundwater wells suitable for narrow 1" pipes, surface water monitoring in rivers and lakes and level monitoring in the extraction of drinking water, e.g., in water towers. The compact size 22mm makes this an excellent choice for applications in boreholes and small-diameter stilling wells. It is flexible and used in fresh water applications thanks to the very compact design and materials that are suitable for drinking water.

                                                                                                    • Easy and quick to install and commission
                                                                                                    • Simple and reliable transmitter for various drinking water applications
                                                                                                    • Robust construction for durable long-term services
                                                                                                    • Hydrostatic pressure measuring principle
                                                                                                    • Non-hazardous area + C/US ordinary location, UK marking approval
                                                                                                    • 4 to 20mA output current, supply voltage range from 8 to 28VDC
                                                                                                    • 1bar/100kPa/15psi gauge, 10mH2O/33ftH2O/400inH2O (sensor range)
                                                                                                    • 20m cable probe connection, long term stability is 0.1% of URL/year
                                                                                                    • Ambient temperature range from -10°C to +70°C

                                                                                                    Notes

                                                                                                    This product comes with 5-year warranty.

                                                                                                    Technical Specifications

                                                                                                    Process Connection Type

                                                                                                    Clamp

                                                                                                    Accuracy

                                                                                                    ± 0.35%

                                                                                                    Voltage Rating

                                                                                                    28VDC

                                                                                                    Output Interface

                                                                                                    -

                                                                                                    Supply Current

                                                                                                    22mA

                                                                                                    Electrical Connection

                                                                                                    Cable

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    Product Range

                                                                                                    Waterpilot FMX11 Series

                                                                                                    Operating Pressure Max

                                                                                                    1bar

                                                                                                    Pressure Measurement Type

                                                                                                    Absolute

                                                                                                    Sensor Output Type

                                                                                                    Analogue

                                                                                                    Housing Material

                                                                                                    316L Stainless Steel

                                                                                                    Supply Voltage Min

                                                                                                    0

                                                                                                    Supply Voltage Max

                                                                                                    28VDC

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90251900
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.88
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.