Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Magnetic Sensors
                                                                                                    5. Magnetoresistive Sensors
                                                                                                    Print Page

                                                                                                    ADMT4000BRUZAB

                                                                                                    Multiturn Sensor, True power-on, 0.016 T to 0.031 T, 3 V to 3.6 V, TSSOP-24

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES ADMT4000BRUZAB
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADMT4000BRUZAB
                                                                                                    Order Code4610719
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    10 In Stock

                                                                                                    496 more incoming. You can reserve stock now

                                                                                                    10 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$192.270
                                                                                                    10+HK$150.680
                                                                                                    62+HK$119.440
                                                                                                    124+HK$112.450
                                                                                                    310+HK$108.390
                                                                                                    558+HK$104.320
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$192.27
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADMT4000BRUZAB
                                                                                                    Order Code4610719
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor TypeMultiturn Magnetic Sensor
                                                                                                    Magnetic Field Min0.016T
                                                                                                    Magnetic Field Max0.031T
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Sensor Case / PackageTSSOP
                                                                                                    No. of Pins24Pins
                                                                                                    Output InterfaceVoltage
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    ADMT4000BRUZAB is a true power-on multiturn sensor. It is a magnetic turn count sensor capable of recording the number of rotations of a magnetic system even while the device is powered down. On power-up, the device can be interrogated to report the absolute position of the system. The absolute position is reported through a serial-peripheral interface (SPI). The ADMT4000 counts up to 46 turns of an external magnetic field, which increments the absolute position in the clockwise (CW) direction. The device includes three magnetic sensors, a giant magneto resistance (GMR) turn count sensor, which is used to count the number of rotations on the system, a GMR quadrant detecting sensor, and an anisotropic magnetoresistance (AMR) angle sensor. Applications include rotation count detection and storage without power, contactless absolute position measurement, brushless DC motor control and positioning, and actuator control and positioning.

                                                                                                    • True power-on multiturn counter, angle sensor with ±0.25° accuracy
                                                                                                    • SPI interface, under and over voltage detection
                                                                                                    • >16k° digital output, measurement update rate 100kSPS
                                                                                                    • Internal temperature sensor, IC supply (3.3V)
                                                                                                    • SPI interface 1.7V to 5V
                                                                                                    • Input leakage current is ±10μA max at VDD=3.3 V ±10%, VSS=0 V, TJ=-40°C to +150°C
                                                                                                    • Magnetic-field operating window is 31mT max measured at 25°C
                                                                                                    • Start-up time is 10ms maximum
                                                                                                    • 24-lead TSSOP package
                                                                                                    • Ambient temperature range from -40°C to +125°C

                                                                                                    Technical Specifications

                                                                                                    Sensor Type

                                                                                                    Multiturn Magnetic Sensor

                                                                                                    Magnetic Field Max

                                                                                                    0.031T

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    No. of Pins

                                                                                                    24Pins

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Magnetic Field Min

                                                                                                    0.016T

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    Sensor Case / Package

                                                                                                    TSSOP

                                                                                                    Output Interface

                                                                                                    Voltage

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Philippines
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000001
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.