Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No830M1-1000
Order Code3770935
Product Range830M1 Series
Also Known As20018122-00
Technical Datasheet
344 In Stock
Need more?
344 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$1,248.390 |
| 5+ | HK$1,229.540 |
| 10+ | HK$1,210.690 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,248.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No830M1-1000
Order Code3770935
Product Range830M1 Series
Also Known As20018122-00
Technical Datasheet
Sensing Range - Accelerometer± 1000g
Sensor MountingSMD
Sensitivity Typ1.25mV/g
Supply Voltage Min1.5V
Supply Voltage Max5.5V
Sensitivity (V/g)0.00125V/g
No. of Axes3
Sensor Case / PackageLCC
No. of Pins12Pins
No. of Pins12 Pin
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range830M1 Series
SVHCLead (25-Jun-2025)
Technical Specifications
Sensing Range - Accelerometer
± 1000g
Sensitivity Typ
1.25mV/g
Supply Voltage Max
5.5V
No. of Axes
3
No. of Pins
12Pins
Output Interface
-
Operating Temperature Max
125°C
Product Range
830M1 Series
Sensor Mounting
SMD
Supply Voltage Min
1.5V
Sensitivity (V/g)
0.00125V/g
Sensor Case / Package
LCC
No. of Pins
12 Pin
Operating Temperature Min
-40°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127