Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$389.220 |
5+ | HK$363.580 |
10+ | HK$350.340 |
25+ | HK$348.290 |
50+ | HK$346.240 |
100+ | HK$344.190 |
Price for:Each
Minimum: 1
Multiple: 1
HK$389.22
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9168000010
Order Code2311432
Technical Datasheet
Sensor TypeHall Effect Angle Sensor
Output TypeAnalogue
Shaft TypeFlatted Shaft
Sensor TerminalsConnector
Sensor HousingFlange Mount
Contact Type-
Output ConfigurationAnalogue
Electrical Angle45°
Linearity-
Supply Voltage5V
Supply Current6mA
Output Signal-
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product Range-
Product Overview
9168000010 is a hall angle sensor.
- 5V ±0.25V supply voltage, 6mA max current
- Voltage interface, 1 signal (voltage signal)
- Gold plated terminal sensor, DHWS670671-6a specification
- Temperature range from -40°C to + 120°C
- Protection class according to DIN 40050-9, housing IP6K6, connector IP6K9K
- Robust against higher requirements
Technical Specifications
Sensor Type
Hall Effect Angle Sensor
Shaft Type
Flatted Shaft
Sensor Housing
Flange Mount
Output Configuration
Analogue
Linearity
-
Supply Current
6mA
Operating Temperature Min
-40°C
Product Range
-
Output Type
Analogue
Sensor Terminals
Connector
Contact Type
-
Electrical Angle
45°
Supply Voltage
5V
Output Signal
-
Operating Temperature Max
120°C
SVHC
Lead (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083