Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Motion Sensors & Position Sensors
                                                                                                    5. Line Guidance Sensors
                                                                                                    Print Page

                                                                                                    MLSE-0200C2NUA

                                                                                                    Magnetic Sensor, Modbus, 200 mm Sensing Distance, 600mW, 9 to 30VDC, IP65/IP67/IP68, 3m 4 Wire Cable

                                                                                                    SICK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SICK MLSE-0200C2NUA
                                                                                                    ManufacturerSICK
                                                                                                    Manufacturer Part NoMLSE-0200C2NUA
                                                                                                    Order Code4415069
                                                                                                    Product RangeMLS Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$5,277.240
                                                                                                    5+HK$5,171.700
                                                                                                    10+HK$5,066.160
                                                                                                    25+HK$4,960.610
                                                                                                    50+HK$4,855.070
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$5,277.24
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    SICK
                                                                                                    ManufacturerSICK
                                                                                                    Manufacturer Part NoMLSE-0200C2NUA
                                                                                                    Order Code4415069
                                                                                                    Product RangeMLS Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage DC Min9V
                                                                                                    Sensing Distance200mm
                                                                                                    Supply Voltage DC Max30V
                                                                                                    Output InterfaceModbus
                                                                                                    Supply Voltage Min9VDC
                                                                                                    No. of Pins4Pins
                                                                                                    Supply Voltage Max30VDC
                                                                                                    Power Rating600mW
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Connection Method3m 4 Wire Cable
                                                                                                    IP RatingIP65, IP67, IP68
                                                                                                    Product RangeMLS Series
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage DC Min

                                                                                                    9V

                                                                                                    Supply Voltage DC Max

                                                                                                    30V

                                                                                                    Supply Voltage Min

                                                                                                    9VDC

                                                                                                    Supply Voltage Max

                                                                                                    30VDC

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Connection Method

                                                                                                    3m 4 Wire Cable

                                                                                                    Product Range

                                                                                                    MLS Series

                                                                                                    Sensing Distance

                                                                                                    200mm

                                                                                                    Output Interface

                                                                                                    Modbus

                                                                                                    No. of Pins

                                                                                                    4Pins

                                                                                                    Power Rating

                                                                                                    600mW

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    IP Rating

                                                                                                    IP65, IP67, IP68

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Hungary
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90318080
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.23
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.