Rotary Encoders:
6 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$2,733.540 5+ HK$2,706.200 10+ HK$2,678.850 25+ HK$2,441.770 50+ HK$2,204.690 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 1024PPR | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | |||||
Each | 1+ HK$1,864.030 5+ HK$1,773.800 10+ HK$1,672.870 25+ HK$1,602.360 50+ HK$1,548.500 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 50PPR | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | |||||
Each | 1+ HK$1,865.090 5+ HK$1,774.820 10+ HK$1,673.830 25+ HK$1,603.280 50+ HK$1,549.390 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 100PPR | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | |||||
Each | 1+ HK$1,598.840 5+ HK$1,565.230 10+ HK$1,518.190 25+ HK$1,487.830 50+ HK$1,457.470 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 360PPR | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | |||||
KUEBLER | Each | 1+ HK$1,944.850 | Min: 1 / Mult: 1 | Optical | Incremental | - | Vertical | - | Push Pull | Bracket Mount | 5802 | - | Flatted End | - | - | - | - | - | - | IP65 | 12 Pin Connector | ||||
Each | 1+ HK$1,797.760 5+ HK$1,710.750 10+ HK$1,613.410 25+ HK$1,545.400 50+ HK$1,493.450 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | - | Vertical | - | RS422 | Bracket Mount | 3720 | - | Hollow Shaft | - | - | - | - | - | - | IP65, IP67 | Wire Leaded |