Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB620
Order Code491330
Technical Datasheet
7,281 In Stock
Need more?
7281 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$14.940 |
| 10+ | HK$14.650 |
| 25+ | HK$14.350 |
| 50+ | HK$14.060 |
| 100+ | HK$13.760 |
| 500+ | HK$13.490 |
Price for:Each
Minimum: 1
Multiple: 1
HK$14.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB620
Order Code491330
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width4.826mm
Supply Voltage Min-
Gap Width4.826mm
Supply Voltage Max-
Aperture Width1.524mm
Sensor Case / PackageModule
Forward Current If10mA
Collector Emitter Voltage Max24V
Reverse Voltage Vr3V
Forward Voltage1.6V
Collector Current IC Max30mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPB620 is a Slotted Optical Switch with phototransistor and Rbe output. This printed circuit board mounting switch consist of an infrared emitting diode and an NPN silicon phototransistor with an enhanced low current roll-off to improve contrast ratio and immunity to background irradiance. Suitable for non-contact reflective object sensor, assembly line and machine automation, End of travel sensor, machine safety and door sensor.
- Non-contact switching
- Enhanced signal to noise ratio
- 200mW Power dissipation
- -40 to 100°C Operating temperature range
Applications
Sensing & Instrumentation, Automation & Process Control, Safety
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Supply Voltage Max
-
Sensor Case / Package
Module
Collector Emitter Voltage Max
24V
Forward Voltage
1.6V
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
100°C
Qualification
-
Sensing Distance / Slot Width
4.826mm
Gap Width
4.826mm
Aperture Width
1.524mm
Forward Current If
10mA
Reverse Voltage Vr
3V
Collector Current IC Max
30mA
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for OPB620
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001229