Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPP-301A-200A
Order Code3875031
Product RangeNPP-301 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$104.110 |
10+ | HK$91.100 |
25+ | HK$75.480 |
50+ | HK$67.670 |
100+ | HK$62.470 |
250+ | HK$58.300 |
Price for:Each
Minimum: 1
Multiple: 1
HK$104.11
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPP-301A-200A
Order Code3875031
Product RangeNPP-301 Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min30psi
Sensor Output TypeVoltage
Pressure Measurement TypeAbsolute
Operating Pressure Max30psi
Supply Voltage Min3V
Voltage Rating3VDC
Supply Voltage Max10V
Sensor Case / PackageSOIC
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy± 0.2%
Pressure Port Type-
Sensor MountingSurface Mount
Output Interface-
Media TypeAir, Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNPP-301 Series
Qualification-
Technical Specifications
Pressure Type
Absolute
Sensor Output Type
Voltage
Operating Pressure Max
30psi
Voltage Rating
3VDC
Sensor Case / Package
SOIC
Sensor Output Type
Analogue
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
-40°C
Product Range
NPP-301 Series
MSL
MSL 6 - Time on Label
Operating Pressure Min
30psi
Pressure Measurement Type
Absolute
Supply Voltage Min
3V
Supply Voltage Max
10V
No. of Pins
8Pins
Accuracy
± 0.2%
Sensor Mounting
Surface Mount
Media Type
Air, Gas
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001479