Need more?
Quantity | Price |
---|---|
1+ | HK$107.030 |
10+ | HK$103.080 |
25+ | HK$98.320 |
50+ | HK$90.310 |
100+ | HK$89.090 |
200+ | HK$87.900 |
Product Information
Product Overview
MPXV2010DP is a MPX2010 series temperature compensated pressure sensor. The MPX2010 series device is a silicon piezoresistive pressure sensor providing a highly accurate and linear voltage output directly proportional to the applied pressure. The sensor is a single monolithic silicon diaphragm with the strain gauge and a thin-film resistor network integrated on-chip. The chip is laser trimmed for precise span and offset calibration and temperature compensation. Typical applications include air movement control, respiratory diagnostics, controllers, and pressure switching.
- Ratiometric to supply voltage
- Operating pressure range from 0 to 10kPa at VS = 10V DC, TA = 25°C
- Supply voltage is 10V DC typical TA = 25°C
- Supply current is 6.0mAdc typ at VS = 10V DC, TA = 25°C
- Full scale span is 25mV typ at VS = 10V DC, TA = 25°C
- Operating temperature range from -40 to +125°C
- Sensitivity is 2.5mV/kPa typ at VS = 10V DC, TA = 25°C
- Response time (10% to 90%) is 1.0ms typ at VS = 10V DC, TA = 25°C
- Warm-up time is 20ms typ at VS = 10V DC, TA = 25°C
- Offset stability is ±0.5%VFSS typ at VS = 10V DC, TA = 25°C
Technical Specifications
Differential
2.5mV/kPa
10V
SOP
SOP
-
Surface Mount
Air
125°C
-
No SVHC (27-Jun-2024)
0kPa
10kPa
16V
8Pins
Analogue
Dual Radial Barbed, Same Side
-
-40°C
MPX2010 Series
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate