ICF Series Inductive Proximity Sensors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$623.960 5+ HK$592.770 10+ HK$574.050 25+ HK$555.330 50+ HK$534.890 More Pricing... | Min: 1 / Mult: 1 | 14mm | Inductive Proximity Sensor | 85°C | M18 | Push Pull, NPN / PNP, SPST-NO / SPST-NC | 10V | 14mm | 30V | 10VDC | 30VDC | 3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link | Cylindrical M18 Thread | 4 Pin M12 Connector | 304 Stainless Steel | IP67, IP68, IP69K | -40°C | ICF Series | |||||
Each | 1+ HK$729.890 5+ HK$700.450 | Min: 1 / Mult: 1 | 22mm | Inductive Proximity Sensor | 85°C | M30 | Push Pull, NPN / PNP, SPST-NO / SPST-NC | 10V | 22mm | 30V | 10VDC | 30VDC | 3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link | Cylindrical M30 Thread | 4 Pin M12 Connector | 304 Stainless Steel | IP67, IP68, IP69K | -40°C | ICF Series | |||||
CARLO GAVAZZI | Each | 1+ HK$624.560 5+ HK$593.320 10+ HK$574.580 25+ HK$556.010 50+ HK$544.890 More Pricing... | Min: 1 / Mult: 1 | 14mm | Inductive Proximity Sensor | 85°C | M18 | Push Pull, NPN / PNP, SPST-NO / SPST-NC | 10V | 14mm | 30V | 10VDC | 30VDC | 3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link | Cylindrical M18 Thread | 4-Pin M12 Connector | 304 Stainless Steel | IP67, IP68, IP69K | -40°C | ICF Series | ||||
Each | 1+ HK$561.570 5+ HK$533.490 10+ HK$516.640 25+ HK$499.800 50+ HK$483.160 More Pricing... | Min: 1 / Mult: 1 | 8mm | Inductive Proximity Sensor | 85°C | M12 | Push Pull, NPN / PNP, SPST-NO / SPST-NC | 10V | 8mm | 30V | 10VDC | 30VDC | 3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link | Cylindrical M12 Thread | 4-Pin M12 Connector | 304 Stainless Steel | IP67, IP68, IP69K | -40°C | ICF Series |