Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Proximity Sensors
                                                                                                    5. Magnetoresistive Proximity Sensors
                                                                                                    Print Page

                                                                                                    BIM-M12E-AP4X-H1141

                                                                                                    Magnetic Field Sensor, Thread Mount, 10V to 65V, 4 Pin

                                                                                                    TURCK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TURCK BIM-M12E-AP4X-H1141
                                                                                                    ManufacturerTURCK
                                                                                                    Manufacturer Part NoBIM-M12E-AP4X-H1141
                                                                                                    Order Code4284565
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$1,234.820
                                                                                                    5+HK$1,194.330
                                                                                                    10+HK$1,170.450
                                                                                                    25+HK$1,146.560
                                                                                                    50+HK$1,122.680
                                                                                                    100+HK$1,098.790
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$1,234.82
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    TURCK
                                                                                                    ManufacturerTURCK
                                                                                                    Manufacturer Part NoBIM-M12E-AP4X-H1141
                                                                                                    Order Code4284565
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage DC Min10V
                                                                                                    Supply Voltage Min10VDC
                                                                                                    Supply Voltage DC Max65V
                                                                                                    Supply Voltage Max65VDC
                                                                                                    Sensor HousingThread Mount
                                                                                                    No. of Pins4 Pin
                                                                                                    Output Current-
                                                                                                    Sensor Output TypePNP
                                                                                                    IP RatingIP67
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (20-Jun-2016)

                                                                                                    Product Overview

                                                                                                    BIM-M12E-AP4X-H1141 is a magnetic inductive proximity sensor. It is actuated by magnetic fields and are thus capable of detecting permanent magnets through non‐ferromagnetic materials (e.g. wood, plastic, non‐ferrous metals, aluminium, stainless steel).

                                                                                                    • Threaded barrel, M12 x 1, chrome-plated brass
                                                                                                    • Rated operating distance 90mm with DMR31-15-5 magnet
                                                                                                    • DC 3‐wire, supply voltage range from 10 to 65VDC
                                                                                                    • NO contact, PNP output, male connector, M12 x 1
                                                                                                    • ≤0.3% of full scale repeat accuracy, ≤ ±15% temperature drift
                                                                                                    • ≤ 200mA DC rated operational current, 15mA no load current
                                                                                                    • 1KHz switching frequency, metal, CuZn, chrome-plated housing
                                                                                                    • IP67 protection class, LED, yellow switching state
                                                                                                    • Operating ambient temperature range from -25°C to +70°C

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage DC Min

                                                                                                    10V

                                                                                                    Supply Voltage DC Max

                                                                                                    65V

                                                                                                    Sensor Housing

                                                                                                    Thread Mount

                                                                                                    Output Current

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    IP67

                                                                                                    SVHC

                                                                                                    No SVHC (20-Jun-2016)

                                                                                                    Supply Voltage Min

                                                                                                    10VDC

                                                                                                    Supply Voltage Max

                                                                                                    65VDC

                                                                                                    No. of Pins

                                                                                                    4 Pin

                                                                                                    Sensor Output Type

                                                                                                    PNP

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Poland
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85439000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (20-Jun-2016)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.032961
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.