Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59045-1-T-00-0
Order Code4254230
Product Range59045 Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$23.850 |
| 10+ | HK$19.980 |
| 25+ | HK$18.530 |
| 50+ | HK$17.080 |
| 100+ | HK$15.630 |
| 500+ | HK$14.780 |
| 1000+ | HK$13.780 |
Price for:Each
Minimum: 1
Multiple: 1
HK$23.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59045-1-T-00-0
Order Code4254230
Product Range59045 Series
Technical Datasheet
Sensing Range Max4.3mm
Sensor TypeMiniature Reed Switch
Sensing Distance Max4.3mm
Sensor MountingThrough Hole
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59045 Series
SVHCTo Be Advised
Product Overview
59045-1-T-00-0 is a 59045 series miniature, PCB mount reed switch with a normally open contact. It contains moulded stand-offs to allow board washing. Available with customer-defined sensitivity. It is capable of switching up to 200VDC at 10W. It functions best with the matching actuator 57045-000. It is well suited for position and limit sensing, security, door, and window alarm systems. It is ATEX certified for use in European explosive atmospheres: II 3 G Ex nC IIC Gc.
- Moulded stand-offs to allow board washing
- Hermetically sealed contacts, customer-defined sensitivity
- Suitable for mounting directly onto printed circuit boards
- Well suited for usage in high-moisture and contaminated environments
- Excellent for switching micro-controller logic level loads
- 10W switching power, 200VDC switching voltage, 0.5ADC switching current
- 250VDC breakdown voltage, 0.2 ohm maximum contact resistance
- 15 to 20AT magnetic sensitivity, SPST-NO switch type
- Operating temperature range from -40°C to +105°C
- Certified for use in north American hazardous locations: class I, division 2 and zone 2
Notes
The 57045 actuator is sold separately.
Technical Specifications
Sensing Range Max
4.3mm
Sensing Distance Max
4.3mm
Supply Current
-
Operating Temperature Max
105°C
SVHC
To Be Advised
Sensor Type
Miniature Reed Switch
Sensor Mounting
Through Hole
Operating Temperature Min
-40°C
Product Range
59045 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003