Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Proximity Sensors
                                                                                                    5. Reed Proximity Sensors
                                                                                                    Print Page

                                                                                                    59135-030

                                                                                                    Proximity Reed Sensor, 29.21 mm, Flange Mount, 250 mA, -40°C to 150°C, 59135 Series

                                                                                                    LITTELFUSE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LITTELFUSE 59135-030
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part No59135-030
                                                                                                    Order Code1608134
                                                                                                    Product Range59135 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    629 In Stock

                                                                                                    2,206 more incoming. You can reserve stock now

                                                                                                    629 Delivery in 4-5 Business Days(US stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$73.550
                                                                                                    10+HK$58.350
                                                                                                    25+HK$56.270
                                                                                                    50+HK$54.190
                                                                                                    100+HK$52.110
                                                                                                    500+HK$46.370
                                                                                                    1000+HK$44.940
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$73.55
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    LITTELFUSE
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part No59135-030
                                                                                                    Order Code1608134
                                                                                                    Product Range59135 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensing Range Max29.21mm
                                                                                                    Sensor TypeReed Switch
                                                                                                    Sensing Distance Max29.21mm
                                                                                                    Sensor MountingFlange
                                                                                                    Supply Current250mA
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max150°C
                                                                                                    Product Range59135 Series
                                                                                                    SVHCNo SVHC (17-Dec-2014)

                                                                                                    Product Overview

                                                                                                    59135-030 is a 59135 series high temperature flange mount reed sensor (28.57mm x 19.05mm x 6.35mm). It is rated for operation up to 150°C and capable of switching up to 265VAC/300VDC at 10VA. The 59135 series is well suited for use in a wide range of industrial, appliances, or IoT proximity sensing applications. Typical applications are security and access control, factory automation, process equipment, major appliances, small appliances, proximity and limit sensing.

                                                                                                    • Non-contact switching solution for wet and harsh environments
                                                                                                    • Housing design for optimum adjustability
                                                                                                    • Thermoset overmold material
                                                                                                    • Hermetically sealed, IP67 rated
                                                                                                    • Can operate through non-ferrous materials (for example, wood, plastic or aluminium)
                                                                                                    • Helps implement efficient proximity/access and energy management systems
                                                                                                    • Compact size and easy installation and effective concealment in many applications
                                                                                                    • UL Recognized per UL 508 and CSA C22.2 No. 14

                                                                                                    Notes

                                                                                                    Actuator ordered separately.

                                                                                                    Technical Specifications

                                                                                                    Sensing Range Max

                                                                                                    29.21mm

                                                                                                    Sensing Distance Max

                                                                                                    29.21mm

                                                                                                    Supply Current

                                                                                                    250mA

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2014)

                                                                                                    Sensor Type

                                                                                                    Reed Switch

                                                                                                    Sensor Mounting

                                                                                                    Flange

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    59135 Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Mexico
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90318080
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Dec-2014)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.013608
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.