Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Proximity Sensors
                                                                                                    5. Reed Proximity Sensors
                                                                                                    Print Page

                                                                                                    PRA 175/10

                                                                                                    Reed Switch, Cylindrical, 4 mm, SPST-NO, 5 W, 175 Vdc, 140 Vac, 0.35 A DC, 0.25 A AC

                                                                                                    COMUS / ASSEMTECH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    COMUS / ASSEMTECH PRA 175/10
                                                                                                    ManufacturerCOMUS / ASSEMTECH
                                                                                                    Manufacturer Part NoPRA 175/10
                                                                                                    Order Code2218016
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    503 In Stock

                                                                                                    200 more incoming. You can reserve stock now

                                                                                                    503 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$91.860
                                                                                                    10+HK$90.030
                                                                                                    25+HK$88.190
                                                                                                    50+HK$86.350
                                                                                                    100+HK$84.520
                                                                                                    500+HK$82.680
                                                                                                    1000+HK$80.840
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$91.86
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    COMUS / ASSEMTECH
                                                                                                    ManufacturerCOMUS / ASSEMTECH
                                                                                                    Manufacturer Part NoPRA 175/10
                                                                                                    Order Code2218016
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensing Range Max4mm
                                                                                                    Sensing Distance Max4mm
                                                                                                    Sensor MountingCable
                                                                                                    Supply Current350mA
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-

                                                                                                    Product Overview

                                                                                                    The PRA 175/10 is a cable mount Reed Proximity Switch with polypropylene housing, miniature cylindrical NO (normally open) contact and 28AWG PTFE wire. Suitable for position and limit sensing, linear actuators and door switch.

                                                                                                    • Micro miniature
                                                                                                    • 90mm Lead wire length
                                                                                                    • 140mΩ Maximum contact resistance

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Security

                                                                                                    Technical Specifications

                                                                                                    Sensing Range Max

                                                                                                    4mm

                                                                                                    Sensor Mounting

                                                                                                    Cable

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Sensing Distance Max

                                                                                                    4mm

                                                                                                    Supply Current

                                                                                                    350mA

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    India
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85365080
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000351
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.