Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Proximity Sensors
                                                                                                    5. Reed Proximity Sensors
                                                                                                    Print Page

                                                                                                    59070-4-S-02-A

                                                                                                    Proximity Reed Sensor, 6.5 mm, 1NC, Cable Mount, 59070 Series

                                                                                                    LITTELFUSE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LITTELFUSE 59070-4-S-02-A
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part No59070-4-S-02-A
                                                                                                    Order Code5540884
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    973 In Stock

                                                                                                    Need more?

                                                                                                    973 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$53.430
                                                                                                    10+HK$43.310
                                                                                                    25+HK$39.780
                                                                                                    50+HK$37.350
                                                                                                    100+HK$34.910
                                                                                                    500+HK$32.670
                                                                                                    1000+HK$30.430
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$53.43
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    LITTELFUSE
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part No59070-4-S-02-A
                                                                                                    Order Code5540884
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensing Range Max6.5mm
                                                                                                    Supply Current250mA
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max105°C

                                                                                                    Product Overview

                                                                                                    59070-4-S-02-A is a 59070 series M8 plastic threaded barrel reed sensor with a M8 x 1.25 thread, 38.1mm (1.500”) long. It is capable of switching up to 265VAC/300VDC at 10VA. It functions best with the 57070 actuator. Typical applications include position and limit sensing, security system switch, industrial process control and linear actuators.

                                                                                                    • Normally closed contact
                                                                                                    • Two-part magnetically operated proximity sensor
                                                                                                    • Threaded barrel with retaining nuts
                                                                                                    • Simple installation and adjustment using supplied retaining nut
                                                                                                    • Operates through non-ferrous materials such as wood, plastic or aluminium
                                                                                                    • Excellent for switching microcontroller logic level loads
                                                                                                    • No standby power requirement
                                                                                                    • 300mm cable length
                                                                                                    • Tinned leads

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Security, Industrial, Automation & Process Control

                                                                                                    Notes

                                                                                                    57070 actuator is sold separately.

                                                                                                    Technical Specifications

                                                                                                    Sensing Range Max

                                                                                                    6.5mm

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Supply Current

                                                                                                    250mA

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Mexico
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90318080
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.007257
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.