Need more?
Quantity | Price |
---|---|
1+ | HK$612.920 |
Product Information
Product Overview
EVAL-ADXL313-Z is an ADXL313 breakout board. This is a simple breakout board that enables easy connection of an ADXL313 into an existing system. The ADXL313 is a digital-output, 3-axis accelerometer whose low power consumption and built-in features make it ideal for use in a wide variety of applications. Due to its small size, the EVAL-ADXL313Z has minimal effect on performance of the system and of the accelerometer and thus it is ideal for evaluation of the ADXL313 in an existing system.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Breakout Board
Accelerometer - Three-Axis
No SVHC (21-Jan-2025)
ADXL313
Breakout Board ADXL313WACPZ
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate